Panasonic, FC Radial Capacitor ±20%
- RS Stock No.:
- 571-212
- Mfr. Part No.:
- EEUFC1H102L
- Brand:
- Panasonic
Stock information currently inaccessible
- RS Stock No.:
- 571-212
- Mfr. Part No.:
- EEUFC1H102L
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Height | 40mm | |
| Diameter | 12.5mm | |
| Dimensions | 12.5 (Dia.) x 40mm | |
| Tolerance | ±20% | |
| Series | FC Radial | |
| Maximum Operating Temperature | +105°C | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Height 40mm | ||
Diameter 12.5mm | ||
Dimensions 12.5 (Dia.) x 40mm | ||
Tolerance ±20% | ||
Series FC Radial | ||
Maximum Operating Temperature +105°C | ||
Minimum Operating Temperature -55°C | ||
