Bourns, SRF1280, 1280 Shielded Power Inductor with a Ferrite Core, 22 μH ±20 % 4 A Idc
- RS Stock No.:
- 466-319
- Mfr. Part No.:
- SRF1280-220M
- Brand:
- Bourns
Bulk discount available
Subtotal (1 bag of 2 units)*
£2.46
(exc. VAT)
£2.96
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 800 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 2 - 18 | £1.23 | £2.46 |
| 20 - 48 | £1.03 | £2.06 |
| 50 - 198 | £0.65 | £1.30 |
| 200 - 998 | £0.645 | £1.29 |
| 1000 + | £0.635 | £1.27 |
*price indicative
- RS Stock No.:
- 466-319
- Mfr. Part No.:
- SRF1280-220M
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Power Inductor | |
| Inductance | 22μH | |
| Maximum DC Current | 4A | |
| Package/Case | 1280 | |
| Length | 12.5mm | |
| Packaging | 400 pcs/13 in Reel | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 1.992Ω | |
| Pin Count | 4 | |
| Inductance Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Series | SRF1280 | |
| Core Material | Ferrite | |
| Depth | 12.5mm | |
| Height | 12.5mm | |
| Standards/Approvals | RoHS Compliant | |
| Diameter | 12.5mm | |
| Inductor Construction | Shielded | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Power Inductor | ||
Inductance 22μH | ||
Maximum DC Current 4A | ||
Package/Case 1280 | ||
Length 12.5mm | ||
Packaging 400 pcs/13 in Reel | ||
Automotive Standard No | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 1.992Ω | ||
Pin Count 4 | ||
Inductance Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Series SRF1280 | ||
Core Material Ferrite | ||
Depth 12.5mm | ||
Height 12.5mm | ||
Standards/Approvals RoHS Compliant | ||
Diameter 12.5mm | ||
Inductor Construction Shielded | ||
- COO (Country of Origin):
- CN
The Bourns Dual winding shielded power inductors are versatile, supporting applications such as parallel, series, dual-inductor, and transformer configurations. They feature magnetic shielding for low radiation, ensuring minimal interference. They are suitable for a wide range of power management and signal filtering needs.
RoHS compliant
Rated current up to 17.9 A
Related links
- Bourns 1280 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 22 μH ±20 % 4.3 A Idc Q:20
- Bourns 1260 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 22 μH ±20 % 4 A Idc Q:29
- Bourns 1280 Shielded Power Inductor with a Ferrite DR & RI Core, 330 μH ±10 % 1.1 A Idc Q:18
- Bourns 6060 Shielded Power Inductor with a Metal Alloy Powder Core, 22 μH ±20 % 5 A Idc
- Bourns 1050 Shielded Power Inductor with a Metal Alloy Powder Core, 22 μH ±20 % 6 A Idc Q:20
- Bourns 5030 Shielded Power Inductor with a Ferrite Core, 22 μH ±20 % 1.3 A Idc Q:14
- Bourns 4030 Shielded Power Inductor with a Ferrite Core, 22 μH ±20 % 1.2 A Idc Q:18
- Bourns 1245 Shielded Power Inductor with a Carbonyl Powder Core, 22 μH 20 % 6.5 A Idc Q:20
