Bourns, SRF0703, 0703 Shielded Power Inductor with a Ferrite Core, 17.1 μH ±20 % 1.55 A Idc

Subtotal 2 units (supplied on a continuous strip)*

£0.94

(exc. VAT)

£1.12

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,294 unit(s) shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
2 +£0.47

*price indicative

Packaging Options:
RS Stock No.:
466-309P
Mfr. Part No.:
SRF0703-4R7M
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Inductance

17.1μH

Product Type

Power Inductor

Maximum DC Current

1.55A

Package/Case

0703

Length

7.6mm

Automotive Standard

No

Shielding

Yes

Minimum Operating Temperature

-40°C

Maximum DC Resistance

0.0092Ω

Pin Count

4

Series

SRF0703

Inductance Tolerance

±20 %

Maximum Operating Temperature

125°C

Depth

7.6mm

Height

7.6mm

Core Material

Ferrite

Diameter

7.6mm

Standards/Approvals

95, EC, EU, RoHS Directive 2002, RoHS Recast 2011

Inductor Construction

Shielded

COO (Country of Origin):
CN
The Bourns Dual winding shielded power inductors are versatile, supporting multiple applications such as parallel, series, dual-inductor, and transformer configurations. They are magnetically shielded to minimize radiation, ensuring efficient performance.

RoHS compliant

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy