Bourns, SRF0703, 0703 Shielded Power Inductor with a Ferrite Core, 8.13 μH ±20 % 2.06 A Idc
- RS Stock No.:
- 466-308
- Mfr. Part No.:
- SRF0703-2R2M
- Brand:
- Bourns
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 2 units)*
£1.26
(exc. VAT)
£1.52
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 1,500 unit(s) shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 2 - 18 | £0.63 | £1.26 |
| 20 - 48 | £0.535 | £1.07 |
| 50 - 198 | £0.335 | £0.67 |
| 200 - 998 | £0.33 | £0.66 |
| 1000 + | £0.32 | £0.64 |
*price indicative
- RS Stock No.:
- 466-308
- Mfr. Part No.:
- SRF0703-2R2M
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Power Inductor | |
| Inductance | 8.13μH | |
| Maximum DC Current | 2.06A | |
| Package/Case | 0703 | |
| Packaging | 1500 pieces per 13 in Reel | |
| Length | 7.6mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 4 | |
| Maximum DC Resistance | 0.0092Ω | |
| Inductance Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Series | SRF0703 | |
| Depth | 7.6mm | |
| Height | 7.6mm | |
| Core Material | Ferrite | |
| Standards/Approvals | RoHS Recast 2011, RoHS Directive 2002, EU, EC, 95 | |
| Diameter | 7.6mm | |
| Inductor Construction | Shielded | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Power Inductor | ||
Inductance 8.13μH | ||
Maximum DC Current 2.06A | ||
Package/Case 0703 | ||
Packaging 1500 pieces per 13 in Reel | ||
Length 7.6mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Pin Count 4 | ||
Maximum DC Resistance 0.0092Ω | ||
Inductance Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Series SRF0703 | ||
Depth 7.6mm | ||
Height 7.6mm | ||
Core Material Ferrite | ||
Standards/Approvals RoHS Recast 2011, RoHS Directive 2002, EU, EC, 95 | ||
Diameter 7.6mm | ||
Inductor Construction Shielded | ||
- COO (Country of Origin):
- CN
The Bourns Dual winding shielded power inductors are versatile, supporting multiple applications such as parallel, series, dual-inductor, and transformer configurations. They are magnetically shielded to minimize radiation, ensuring efficient performance.
RoHS compliant
Rated current up to 6.19 A
Related links
- Bourns 0703 Shielded Power Inductor with a Ferrite Core, 17.1 μH ±20 % 1.55 A Idc
- Bourns 0703 Shielded Wire-wound SMD Inductor with a Ferrite Core, 4.7 μH ±20% Dual 3.78A Idc
- Bourns 0703 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH Dual ±20 % 2.47 A Idc
- Bourns 0703 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 220 μH ±20 % 520 mA Idc
- Bourns 0703 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 1 mH Dual ±20 % 260 mA Idc
- Bourns 4018 Shielded Power Inductor with a Ferrite Core, 2.2 μH Semi Shielded ±20 % 2.9 A Idc
- Bourns 5030 Shielded Power Inductor with a Iron Powder Core, 2.2 μH ±20 % 5.5 A Idc Q:15
- Bourns 7028 Shielded Power Inductor with a Carbonyl Powder Core, 2.2 μH 20 % 8 A Idc
