Bourns, SRP6060FA, 6060 Shielded Power Inductor with a Metal Alloy Powder Core, 8.2 μH ±20 % 8 A Idc

Bulk discount available

Subtotal (1 bag of 2 units)*

£2.40

(exc. VAT)

£2.88

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 880 unit(s) ready to ship
  • Plus 750 unit(s) shipping from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
2 - 18£1.20£2.40
20 - 48£1.005£2.01
50 - 198£0.635£1.27
200 - 998£0.62£1.24
1000 +£0.595£1.19

*price indicative

Packaging Options:
RS Stock No.:
466-286
Mfr. Part No.:
SRP6060FA-8R2M
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Power Inductor

Inductance

8.2μH

Maximum DC Current

8A

Package/Case

6060

Length

6.6mm

Packaging

750 pcs per 13-in Reel

Automotive Standard

AEC-Q200

Shielding

Yes

Maximum DC Resistance

60.5mΩ

Minimum Operating Temperature

-55°C

Inductance Tolerance

±20 %

Maximum Operating Temperature

155°C

Series

SRP6060FA

Core Material

Metal Alloy Powder

Diameter

6.4mm

Standards/Approvals

AEC-Q200, Halogen Free, RoHS

Depth

6.4mm

Height

6.4mm

Maximum Self Resonant Frequency

30MHz

Inductor Construction

Shielded

COO (Country of Origin):
CN
The Bourns Shielded power inductors feature a shielded construction to reduce electromagnetic interference. The metal alloy powder core enables high saturation current handling, while the flat wire design optimizes efficiency and minimizes energy loss. These inductors are well-suited for high performance power applications requiring compact, reliable solutions.

RoHS compliant

AEC Q200 compliant

Related links