Bourns, SRP6060FA, 6060 Shielded Power Inductor with a Metal Alloy Powder Core, 15 μH ±20 % 6 A Idc
- RS Stock No.:
- 466-281
- Mfr. Part No.:
- SRP6060FA-150M
- Brand:
- Bourns
Bulk discount available
Subtotal (1 bag of 2 units)*
£2.12
(exc. VAT)
£2.54
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 750 unit(s) shipping from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 2 - 18 | £1.06 | £2.12 |
| 20 - 48 | £0.89 | £1.78 |
| 50 - 198 | £0.585 | £1.17 |
| 200 - 998 | £0.58 | £1.16 |
| 1000 + | £0.57 | £1.14 |
*price indicative
- RS Stock No.:
- 466-281
- Mfr. Part No.:
- SRP6060FA-150M
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Power Inductor | |
| Inductance | 15μH | |
| Maximum DC Current | 6A | |
| Package/Case | 6060 | |
| Packaging | 750 pieces per 13 in Reel | |
| Length | 6.6mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Minimum Operating Temperature | -55°C | |
| Maximum DC Resistance | 60.5mΩ | |
| Series | SRP6060FA | |
| Maximum Operating Temperature | 155°C | |
| Inductance Tolerance | ±20 % | |
| Diameter | 6.4mm | |
| Depth | 6.4mm | |
| Height | 6.4mm | |
| Core Material | Metal Alloy Powder | |
| Standards/Approvals | RoHS, Halogen Free, AEC-Q200 | |
| Maximum Self Resonant Frequency | 30MHz | |
| Inductor Construction | Shielded | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Power Inductor | ||
Inductance 15μH | ||
Maximum DC Current 6A | ||
Package/Case 6060 | ||
Packaging 750 pieces per 13 in Reel | ||
Length 6.6mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Minimum Operating Temperature -55°C | ||
Maximum DC Resistance 60.5mΩ | ||
Series SRP6060FA | ||
Maximum Operating Temperature 155°C | ||
Inductance Tolerance ±20 % | ||
Diameter 6.4mm | ||
Depth 6.4mm | ||
Height 6.4mm | ||
Core Material Metal Alloy Powder | ||
Standards/Approvals RoHS, Halogen Free, AEC-Q200 | ||
Maximum Self Resonant Frequency 30MHz | ||
Inductor Construction Shielded | ||
- COO (Country of Origin):
- CN
The Bourns Shielded power inductors feature a shielded construction to reduce electromagnetic interference. The metal alloy powder core enables high saturation current handling, while the flat wire design optimizes efficiency and minimizes energy loss. These inductors are well-suited for high performance power applications requiring compact, reliable solutions.
RoHS compliant
AEC Q200 compliant
Related links
- Bourns 6060 Shielded Power Inductor with a Metal Alloy Powder Core, 22 μH ±20 % 5 A Idc
- Bourns 6060 Shielded Power Inductor with a Metal Alloy Powder Core, 4.7 μH ±20 % 11 A Idc
- Bourns 6060 Shielded Power Inductor with a Metal Alloy Powder Core, 5.6 μH ±20 % 10 A Idc
- Bourns 6060 Shielded Power Inductor with a Metal Alloy Powder Core, 8.2 μH ±20 % 8 A Idc
- Bourns Tape & Reel Shielded Surface Mount Inductor with a Metal Alloy Powder Core, 10 μH ±20 % 7 A Idc
- Bourns 7050 Shielded Power Inductor with a Metal Alloy Powder Core, 15 μH ±20 % 5 A Idc Q:10
- Bourns 1265 Shielded Power Inductor with a Metal Alloy Powder Core, 15 μH ±20 % 9 A Idc Q:20
- Bourns 7028 Shielded Power Inductor with a Metal Alloy Powder Core, 15 μH ±20 % 3 A Idc Q:10
