Bourns, SRP6050CA, 6050 Shielded Power Inductor with a Metal Alloy Powder Core, 3.3 μH ±20 % 11 A Idc
- RS Stock No.:
- 466-279P
- Mfr. Part No.:
- SRP6050CA-3R3M
- Brand:
- Bourns
Bulk discount available
View bulk pricing optionsSubtotal 20 units (supplied on a continuous strip)*
£19.00
(exc. VAT)
£22.80
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 680 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 20 - 48 | £0.95 |
| 50 - 198 | £0.60 |
| 200 - 998 | £0.585 |
| 1000 + | £0.565 |
*price indicative
- RS Stock No.:
- 466-279P
- Mfr. Part No.:
- SRP6050CA-3R3M
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 3.3μH | |
| Product Type | Power Inductor | |
| Maximum DC Current | 11A | |
| Package/Case | 6050 | |
| Length | 6.6mm | |
| Packaging | 800 pieces per 13 in Reel | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Maximum DC Resistance | 4.52mΩ | |
| Minimum Operating Temperature | -55°C | |
| Inductance Tolerance | ±20 % | |
| Series | SRP6050CA | |
| Maximum Operating Temperature | 155°C | |
| Diameter | 6.4mm | |
| Depth | 6.4mm | |
| Height | 6.4mm | |
| Core Material | Metal Alloy Powder | |
| Standards/Approvals | RoHS, AEC-Q200, Halogen Free | |
| Maximum Self Resonant Frequency | 50MHz | |
| Inductor Construction | Shielded | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 3.3μH | ||
Product Type Power Inductor | ||
Maximum DC Current 11A | ||
Package/Case 6050 | ||
Length 6.6mm | ||
Packaging 800 pieces per 13 in Reel | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Maximum DC Resistance 4.52mΩ | ||
Minimum Operating Temperature -55°C | ||
Inductance Tolerance ±20 % | ||
Series SRP6050CA | ||
Maximum Operating Temperature 155°C | ||
Diameter 6.4mm | ||
Depth 6.4mm | ||
Height 6.4mm | ||
Core Material Metal Alloy Powder | ||
Standards/Approvals RoHS, AEC-Q200, Halogen Free | ||
Maximum Self Resonant Frequency 50MHz | ||
Inductor Construction Shielded | ||
- COO (Country of Origin):
- CN
The Bourns Shielded power inductors feature a shielded construction to reduce electromagnetic interference. They utilize a metal alloy powder core for high saturation current handling, while the flat wire design enhances efficiency and minimizes energy loss. These inductors are ideal for compact, high performance power applications.
RoHS compliant
AEC Q200 compliant
