Bourns, SRP3212A, 3212 Shielded Power Inductor with a Metal Alloy Powder Core, 4.7 μH 20 % 2.2 A Idc Q:5
- RS Stock No.:
- 466-259
- Distrelec Article No.:
- 304-65-367
- Mfr. Part No.:
- SRP3212A-4R7M
- Brand:
- Bourns
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 2 units)*
£0.60
(exc. VAT)
£0.72
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 1,162 unit(s) shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 2 - 48 | £0.30 | £0.60 |
| 50 - 198 | £0.26 | £0.52 |
| 200 - 998 | £0.195 | £0.39 |
| 1000 + | £0.14 | £0.28 |
*price indicative
- RS Stock No.:
- 466-259
- Distrelec Article No.:
- 304-65-367
- Mfr. Part No.:
- SRP3212A-4R7M
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 4.7μH | |
| Product Type | Power Inductor | |
| Maximum DC Current | 2.2A | |
| Package/Case | 3212 | |
| Packaging | 2000 pieces per 7 in Reel | |
| Length | 3.2mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Maximum DC Resistance | 146mΩ | |
| Minimum Operating Temperature | -40°C | |
| Series | SRP3212A | |
| Maximum Operating Temperature | 150°C | |
| Inductance Tolerance | 20 % | |
| Diameter | 2.5mm | |
| Depth | 2.5mm | |
| Height | 2.5mm | |
| Core Material | Metal Alloy Powder | |
| Standards/Approvals | AEC-Q200, Halogen Free, RoHS | |
| Maximum Self Resonant Frequency | 5MHz | |
| Inductor Construction | Shielded | |
| Minimum Quality Factor | 5 | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 4.7μH | ||
Product Type Power Inductor | ||
Maximum DC Current 2.2A | ||
Package/Case 3212 | ||
Packaging 2000 pieces per 7 in Reel | ||
Length 3.2mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Maximum DC Resistance 146mΩ | ||
Minimum Operating Temperature -40°C | ||
Series SRP3212A | ||
Maximum Operating Temperature 150°C | ||
Inductance Tolerance 20 % | ||
Diameter 2.5mm | ||
Depth 2.5mm | ||
Height 2.5mm | ||
Core Material Metal Alloy Powder | ||
Standards/Approvals AEC-Q200, Halogen Free, RoHS | ||
Maximum Self Resonant Frequency 5MHz | ||
Inductor Construction Shielded | ||
Minimum Quality Factor 5 | ||
- COO (Country of Origin):
- CN
The Bourns Shielded power inductors in a compact size feature shielded construction to reduce radiation and minimize interference. The metal alloy powder core offers high saturation current handling, while the flat wire design ensures low DCR, providing efficient power transfer and improved performance in space-constrained applications.
RoHS compliant
AEC Q200 compliant
Related links
- Bourns 3212 Shielded Power Inductor with a Metal Alloy Powder Core, 2.2 μH 20 % 4 A Idc Q:5
- Bourns 3212 Shielded Power Inductor with a Metal Alloy Powder Core, 3.3 μH 20 % 3.1 A Idc Q:5
- Bourns 3212 Shielded Power Inductor with a Metal Alloy Powder Core, 1 μH 20 % 5.5 A Idc Q:5
- Bourns 3212 Shielded Surface Mount Inductor with a Metal Alloy Powder Core, 4.7 mH ±20 % 2.2 A Idc Q:5
- Bourns 1038 Shielded Power Inductor with a Metal Alloy Powder Core, 4.7 μH ±20 % 8.8 A Idc Q:15
- Bourns 1038 Shielded Power Inductor with a Metal Alloy Powder Core, 4.7 μH ±20 % 11 A Idc Q:15
- Bourns 1265 Shielded Power Inductor with a Metal Alloy Powder Core, 4.7 μH ±20 % 17 A Idc Q:20
- Bourns 7050 Shielded Power Inductor with a Metal Alloy Powder Core, 4.7 μH 20 % 10.5 A Idc Q:20
