Bourns, SRP3212A, 3212 Shielded Power Inductor with a Metal Alloy Powder Core, 2.2 μH 20 % 4 A Idc Q:5

Bulk discount available
View bulk pricing options

Subtotal 50 units (supplied on a continuous strip)*

£11.75

(exc. VAT)

£14.10

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 362 unit(s) ready to ship
  • Plus 2,000 unit(s) shipping from 04 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
50 - 198£0.235
200 - 998£0.18
1000 +£0.135

*price indicative

Packaging Options:
RS Stock No.:
466-256P
Mfr. Part No.:
SRP3212A-2R2M
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Power Inductor

Inductance

2.2μH

Maximum DC Current

4A

Package/Case

3212

Packaging

2000 pieces per 7 in Reel

Length

3.2mm

Automotive Standard

AEC-Q200

Shielding

Yes

Maximum DC Resistance

146mΩ

Minimum Operating Temperature

-40°C

Inductance Tolerance

20 %

Maximum Operating Temperature

150°C

Series

SRP3212A

Core Material

Metal Alloy Powder

Standards/Approvals

AEC-Q200, Halogen Free, RoHS

Diameter

2.5mm

Height

2.5mm

Depth

2.5mm

Maximum Self Resonant Frequency

5MHz

Minimum Quality Factor

5

Inductor Construction

Shielded

COO (Country of Origin):
CN
The Bourns Shielded power inductors in a compact size feature shielded construction to reduce radiation and minimize interference. The metal alloy powder core offers high saturation current handling, while the flat wire design ensures low DCR, providing efficient power transfer and improved performance in space-constrained applications.

RoHS compliant

AEC Q200 compliant

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy