Bourns, SRN5020TA, 5020 Shielded Power Inductor with a Ferrite Core, 4.7 μH Semi Shielded ±20 % 2.4 A Idc Q:15
- RS Stock No.:
- 466-240
- Mfr. Part No.:
- SRN5020TA-4R7M
- Brand:
- Bourns
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 2 units)*
£0.58
(exc. VAT)
£0.70
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2,390 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 2 - 48 | £0.29 | £0.58 |
| 50 - 198 | £0.255 | £0.51 |
| 200 + | £0.155 | £0.31 |
*price indicative
- RS Stock No.:
- 466-240
- Mfr. Part No.:
- SRN5020TA-4R7M
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Power Inductor | |
| Inductance | 4.7μH | |
| Maximum DC Current | 2.4A | |
| Package/Case | 5020 | |
| Packaging | 2500 pieces per 13 in Reel | |
| Length | 5mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Minimum Operating Temperature | -55°C | |
| Maximum DC Resistance | 0.46Ω | |
| Series | SRN5020TA | |
| Inductance Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Depth | 5mm | |
| Diameter | 5mm | |
| Height | 5mm | |
| Core Material | Ferrite | |
| Standards/Approvals | AEC-Q200, Halogen Free, RoHS | |
| Maximum Self Resonant Frequency | 143MHz | |
| Inductor Construction | Semi Shielded | |
| Minimum Quality Factor | 15 | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Power Inductor | ||
Inductance 4.7μH | ||
Maximum DC Current 2.4A | ||
Package/Case 5020 | ||
Packaging 2500 pieces per 13 in Reel | ||
Length 5mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Minimum Operating Temperature -55°C | ||
Maximum DC Resistance 0.46Ω | ||
Series SRN5020TA | ||
Inductance Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Depth 5mm | ||
Diameter 5mm | ||
Height 5mm | ||
Core Material Ferrite | ||
Standards/Approvals AEC-Q200, Halogen Free, RoHS | ||
Maximum Self Resonant Frequency 143MHz | ||
Inductor Construction Semi Shielded | ||
Minimum Quality Factor 15 | ||
- COO (Country of Origin):
- CN
The Bourns Semi-shielded power inductors feature a semi-shielded construction for reduced electromagnetic interference. They are ideal for high power applications, offering efficient performance and stable operation in demanding environments.
RoHS compliant
AEC Q200 compliant
Related links
- Bourns 5020 Shielded Power Inductor with a Ferrite Core, 10 μH Semi Shielded ±20 % 1.6 A Idc Q:15
- Bourns 5020 Shielded Wire-wound SMD Inductor with a Ferrite Core, 18 μH ±20% Semi-Shielded 1.17A Idc Q:15
- Bourns 5020 Shielded Wire-wound SMD Inductor with a Ferrite Core, 8.2 μH ±20% Semi-Shielded 1.75A Idc Q:15
- Bourns 5020 Shielded Wire-wound SMD Inductor with a Ferrite Core, 15 μH ±20% Semi-Shielded 1.25A Idc Q:15
- Bourns 5020 Shielded Wire-wound SMD Inductor with a Ferrite Core, 1.5 μH ±30% Semi-Shielded 3.5A Idc Q:15
- Bourns 5020 Shielded Surface Mount Inductor with a Ferrite Core, 47 μH Semi Shielded 20 % 700 mA Idc Q:15
- Bourns 5020 Shielded Wire-wound SMD Inductor with a Ferrite Core, 1 μH ±30% Semi-Shielded 4.1A Idc Q:15
- Bourns 5020 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 6.8 μH Semi Shielded ±20 % 1.9 A
