Bourns, SRN5020TA, 5020 Shielded Power Inductor with a Ferrite Core, 10 μH Semi Shielded ±20 % 1.6 A Idc Q:15

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 2 units)*

£0.58

(exc. VAT)

£0.70

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,990 unit(s) shipping from 29 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
2 - 48£0.29£0.58
50 - 198£0.255£0.51
200 +£0.155£0.31

*price indicative

Packaging Options:
RS Stock No.:
466-238
Mfr. Part No.:
SRN5020TA-100M
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Power Inductor

Inductance

10μH

Maximum DC Current

1.6A

Package/Case

5020

Length

5mm

Packaging

2500 pcs/13 in Reel

Automotive Standard

AEC-Q200

Shielding

Yes

Minimum Operating Temperature

-55°C

Maximum DC Resistance

0.46Ω

Maximum Operating Temperature

125°C

Series

SRN5020TA

Inductance Tolerance

±20 %

Height

5mm

Standards/Approvals

RoHS Directive 2015/863, Halogen Free, AEC-Q200

Depth

5mm

Diameter

5mm

Core Material

Ferrite

Maximum Self Resonant Frequency

143MHz

Inductor Construction

Semi Shielded

Minimum Quality Factor

15

COO (Country of Origin):
CN
The Bourns Semi-shielded power inductors feature a semi-shielded construction for reduced electromagnetic interference. They are ideal for high power applications, offering efficient performance and stable operation in demanding environments.

RoHS compliant

AEC Q200 compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy