Bourns, SRN4026, 4026 Shielded Power Inductor with a Ferrite Core, 10 μH Semi Shielded 20 % 970 mA Idc Q:11
- RS Stock No.:
- 466-237
- Mfr. Part No.:
- SRN4026-100M
- Brand:
- Bourns
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 2 units)*
£0.51
(exc. VAT)
£0.612
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 3,000 unit(s) shipping from 09 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 2 - 48 | £0.255 | £0.51 |
| 50 - 198 | £0.22 | £0.44 |
| 200 - 998 | £0.14 | £0.28 |
| 1000 + | £0.135 | £0.27 |
*price indicative
- RS Stock No.:
- 466-237
- Mfr. Part No.:
- SRN4026-100M
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Power Inductor | |
| Inductance | 10μH | |
| Maximum DC Current | 970mA | |
| Package/Case | 4026 | |
| Length | 4mm | |
| Packaging | 3000 pieces per 13 in Reel | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 0.016Ω | |
| Series | SRN4026 | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | 20 % | |
| Standards/Approvals | RoHS, Halogen Free | |
| Diameter | 4mm | |
| Height | 4mm | |
| Depth | 4mm | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | 100MHz | |
| Inductor Construction | Semi Shielded | |
| Minimum Quality Factor | 11 | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Power Inductor | ||
Inductance 10μH | ||
Maximum DC Current 970mA | ||
Package/Case 4026 | ||
Length 4mm | ||
Packaging 3000 pieces per 13 in Reel | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 0.016Ω | ||
Series SRN4026 | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance 20 % | ||
Standards/Approvals RoHS, Halogen Free | ||
Diameter 4mm | ||
Height 4mm | ||
Depth 4mm | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 100MHz | ||
Inductor Construction Semi Shielded | ||
Minimum Quality Factor 11 | ||
- COO (Country of Origin):
- MY
The Bourns Semi-shielded power inductors feature semi-shielded construction for reduced interference. They offer reliable performance for various power applications, ensuring efficient energy management and minimal signal distortion.
RoHS compliant
Halogen free
Related links
- Bourns 4026 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 22 μH ±20 % 670 mA Idc Q:11
- Bourns 4026 Shielded Surface Mount Inductor with a Ferrite Core, 220 μH Semi Shielded 20 % 200 mA Idc Q:30
- Bourns 4026 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 100 μH ±20 % 300 mA Idc Q:30
- Bourns 4026 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 1 μH ±30 % 3 A Idc Q:9
- Bourns 4026 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 220 μH ±20 % 200 mA Idc Q:30
- Bourns 4026 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 47 μH ±20 % 400 mA Idc Q:19
- Bourns 4026 Shielded Surface Mount Inductor with a Ferrite Core, 2.2 μH Semi Shielded ±30 % 2.1 A Idc Q:9
- Bourns 4026 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 4.7 μH ±20 % 1.4 A Idc Q:9
