Bourns, SRN4018TA, 4018 Shielded Power Inductor with a Ferrite Core, 2.2 μH Semi Shielded ±20 % 2.9 A Idc
- RS Stock No.:
- 466-235
- Mfr. Part No.:
- SRN4018TA-2R2M
- Brand:
- Bourns
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 2 units)*
£0.58
(exc. VAT)
£0.70
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1,486 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 2 - 48 | £0.29 | £0.58 |
| 50 - 198 | £0.255 | £0.51 |
| 200 + | £0.155 | £0.31 |
*price indicative
- RS Stock No.:
- 466-235
- Mfr. Part No.:
- SRN4018TA-2R2M
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Power Inductor | |
| Inductance | 2.2μH | |
| Maximum DC Current | 2.9A | |
| Package/Case | 4018 | |
| Length | 4mm | |
| Packaging | 3000 pieces per 13 in Reel | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Maximum DC Resistance | 0.027Ω | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | ±20 % | |
| Series | SRN4018TA | |
| Standards/Approvals | RoHS | |
| Height | 4mm | |
| Depth | 4mm | |
| Diameter | 4mm | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | 160MHz | |
| Inductor Construction | Semi Shielded | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Power Inductor | ||
Inductance 2.2μH | ||
Maximum DC Current 2.9A | ||
Package/Case 4018 | ||
Length 4mm | ||
Packaging 3000 pieces per 13 in Reel | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Maximum DC Resistance 0.027Ω | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance ±20 % | ||
Series SRN4018TA | ||
Standards/Approvals RoHS | ||
Height 4mm | ||
Depth 4mm | ||
Diameter 4mm | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 160MHz | ||
Inductor Construction Semi Shielded | ||
- COO (Country of Origin):
- CN
The Bourns Semi-shielded power inductors feature semi-shielded construction for effective noise reduction. They are well-suited for a wide range of power applications, offering reliable performance and efficient energy management.
RoHS compliant
AEC Q200 compliant
Related links
- Bourns 4018 Shielded Power Inductor with a Ferrite Core, 10 μH Semi Shielded ±20 % 1.5 A Idc
- Bourns 4018 Shielded Surface Mount Inductor with a Ferrite Core, 2.2 μH Semi Shielded 20 % 2.9 A Idc Q:9
- Bourns 4018 Shielded Surface Mount Inductor with a Ferrite Core, 4.7 μH Semi Shielded 20 % 1.7 A Idc Q:0
- Bourns 4018 Shielded Power Inductor with a Ferrite Core, 220 μH Semi Shielded 20 % 280 mA Idc Q:30
- Bourns 4018 Shielded Power Inductor with a Ferrite Core, 6.8 μH Semi Shielded 20 % 1.5 A Idc Q:9
- Bourns 4018 Shielded Power Inductor with a Ferrite Core, 3.3 μH Semi Shielded 20 % 2 A Idc Q:10
- Bourns 68 μH Semi Shielded ±20 % 480 mA Idc
- Bourns 4018 Shielded Power Inductor with a Ferrite Core, 68 μH Semi Shielded 20 % 500 mA Idc Q:11
