Bourns, SRN4012T, 4012 Shielded Power Inductor with a Ferrite Core, 10 μH Semi Shielded ±20 % 1.1 A Idc Q:10
- RS Stock No.:
- 466-226
- Mfr. Part No.:
- SRN4012T-100M
- Brand:
- Bourns
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 2 units)*
£0.41
(exc. VAT)
£0.492
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 4,288 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 2 - 48 | £0.205 | £0.41 |
| 50 - 198 | £0.18 | £0.36 |
| 200 - 998 | £0.135 | £0.27 |
| 1000 + | £0.11 | £0.22 |
*price indicative
- RS Stock No.:
- 466-226
- Mfr. Part No.:
- SRN4012T-100M
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Power Inductor | |
| Inductance | 10μH | |
| Maximum DC Current | 1.1A | |
| Package/Case | 4012 | |
| Length | 4mm | |
| Packaging | 4500 pcs/13 in Reel | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Maximum DC Resistance | 0.4Ω | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Series | SRN4012T | |
| Inductance Tolerance | ±20 % | |
| Height | 4mm | |
| Diameter | 4mm | |
| Standards/Approvals | RoHS | |
| Core Material | Ferrite | |
| Depth | 4mm | |
| Maximum Self Resonant Frequency | 140MHz | |
| Minimum Quality Factor | 10 | |
| Inductor Construction | Semi Shielded | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Power Inductor | ||
Inductance 10μH | ||
Maximum DC Current 1.1A | ||
Package/Case 4012 | ||
Length 4mm | ||
Packaging 4500 pcs/13 in Reel | ||
Automotive Standard No | ||
Shielding Yes | ||
Maximum DC Resistance 0.4Ω | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Series SRN4012T | ||
Inductance Tolerance ±20 % | ||
Height 4mm | ||
Diameter 4mm | ||
Standards/Approvals RoHS | ||
Core Material Ferrite | ||
Depth 4mm | ||
Maximum Self Resonant Frequency 140MHz | ||
Minimum Quality Factor 10 | ||
Inductor Construction Semi Shielded | ||
- COO (Country of Origin):
- CN
The Bourns Semi-shielded power inductors feature a semi-shielded construction for effective interference reduction. With a low profile of just 1.2 mm, they fit into compact designs.
RoHS compliant
Halogen free
Related links
- Bourns 4012 Shielded Surface Mount Inductor with a Ferrite Core, 1 μH Semi Shielded 2.2 A Idc Q:6
- Bourns 4012 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 4.7 μH ±20 % 1.5 A Idc Q:6
- Bourns 4012 Surface Mount Inductor with a Ferrite Core, 470 nH Semi Shielded 3.2 A Idc Q:6
- Bourns 4012 Surface Mount Inductor with a Ferrite Core, 1.5 μH Semi Shielded 2 A Idc Q:6
- Bourns 3012 Shielded Power Inductor with a Ferrite Core, 10 μH Semi Shielded ±20 % 1.5 A Idc Q:10
- Bourns 3015 Shielded Power Inductor with a Ferrite Core, 10 μH Semi Shielded 20 % 1.5 A Idc Q:10
- Bourns 7028 Shielded Power Inductor with a Metal Alloy Powder Core, 10 μH ±20 % 4 A Idc Q:10
- Bourns 7050 Shielded Power Inductor with a Metal Alloy Powder Core, 10 μH ±20 % 7 A Idc Q:10
