Bourns, PM3700 Unshielded Surface Mount Common Mode Choke with a Ferrite Core, 500 nH Ferrite Core 6 A Idc

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 2 units)*

£3.68

(exc. VAT)

£4.42

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 200 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
2 - 18£1.84£3.68
20 - 98£1.495£2.99
100 - 198£1.14£2.28
200 +£1.095£2.19

*price indicative

Packaging Options:
RS Stock No.:
466-203
Mfr. Part No.:
PM3700-20-RC
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Surface Mount Common Mode Choke

Inductance

500nH

Maximum DC Current

6A

Package/Case

Surface Mount

Length

21.6mm

Automotive Standard

No

Shielding

No

Minimum Operating Temperature

-55°C

Pin Count

4

Maximum DC Resistance

0.25Ω

Series

PM3700

Maximum Operating Temperature

125°C

Core Material

Ferrite

Diameter

11.43mm

Termination Style

Tin/Silver/Copper Alloy

Standards/Approvals

RoHS

Depth

11.43mm

Height

11.43mm

Inductor Construction

Ferrite Core

COO (Country of Origin):
CN
The Bourns SMD common mode chokes are suitable for high power applications. They come in tape and reel packaging for easy handling and automated assembly.

RoHS compliant

Compact size

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy