Bourns, DR221 Unshielded Surface Mount Common Mode Choke with a Ferrite Core, 470 μH Ferrite Core -30 to 50 % 100 mA Idc
- RS Stock No.:
- 466-202
- Mfr. Part No.:
- DR221-474AE
- Brand:
- Bourns
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 2 units)*
£2.02
(exc. VAT)
£2.42
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 574 unit(s) shipping from 29 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 2 - 18 | £1.01 | £2.02 |
| 20 - 48 | £0.85 | £1.70 |
| 50 - 198 | £0.535 | £1.07 |
| 200 - 998 | £0.525 | £1.05 |
| 1000 + | £0.51 | £1.02 |
*price indicative
- RS Stock No.:
- 466-202
- Mfr. Part No.:
- DR221-474AE
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 470μH | |
| Product Type | Surface Mount Common Mode Choke | |
| Maximum DC Current | 100mA | |
| Length | 5mm | |
| Packaging | 500 pieces per reel | |
| Automotive Standard | No | |
| Shielding | No | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 4 | |
| Maximum DC Resistance | 0.35Ω | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | -30 to 50 % | |
| Series | DR221 | |
| Core Material | Ferrite | |
| Standards/Approvals | RoHS Compliant | |
| Diameter | 3.3mm | |
| Termination Style | Cu/Ni/Sn (Lead Free) | |
| Height | 3.3mm | |
| Depth | 3.3mm | |
| Inductor Construction | Ferrite Core | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 470μH | ||
Product Type Surface Mount Common Mode Choke | ||
Maximum DC Current 100mA | ||
Length 5mm | ||
Packaging 500 pieces per reel | ||
Automotive Standard No | ||
Shielding No | ||
Minimum Operating Temperature -40°C | ||
Pin Count 4 | ||
Maximum DC Resistance 0.35Ω | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance -30 to 50 % | ||
Series DR221 | ||
Core Material Ferrite | ||
Standards/Approvals RoHS Compliant | ||
Diameter 3.3mm | ||
Termination Style Cu/Ni/Sn (Lead Free) | ||
Height 3.3mm | ||
Depth 3.3mm | ||
Inductor Construction Ferrite Core | ||
- COO (Country of Origin):
- CN
The Bourns Surface mount data line chokes offer a wide frequency range of over 500 MHz, ensuring effective signal filtering. They are versatile for various applications. The high quality toroidal core enhances performance and reduces electromagnetic interference.
RoHS compliant
Sector windings
Related links
- Bourns 0331 Unshielded Surface Mount Common Mode Choke with a Ferrite Core, 51 μH ±25 % 500 mA Idc
- Bourns 1812 Unshielded Surface Mount Common Mode Choke with a Ferrite Core, 51 μH Dual -30 to 50 % 200 mA Idc
- Bourns 2012 Unshielded Surface Mount Common Mode Choke with a Ferrite Core, ±25 % 400 mA Idc
- Bourns 1812 Unshielded Surface Mount Common Mode Choke with a Ferrite Core, 100 μH Dual -30 to 50 % 200 mA Idc
- TDK 0806 Unshielded Surface Mount Common Mode Line Filter 100 mA Idc
- TDK 51 μH ±30 % 800 mA Idc
- TDK 11 μH ±30 % 800 mA Idc
- TDK 25 μH ±30 % 800 mA Idc
