Bourns, CM453232, 4532 Unshielded Surface Mount Inductor with a Ferrite Core, 470 μH Chip Coil ±10 % 62 mA Idc Q:40
- RS Stock No.:
- 466-197
- Mfr. Part No.:
- CM453232-471KL
- Brand:
- Bourns
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 2 units)*
£0.41
(exc. VAT)
£0.492
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 2,000 unit(s) shipping from 28 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 2 - 48 | £0.205 | £0.41 |
| 50 - 198 | £0.18 | £0.36 |
| 200 - 998 | £0.135 | £0.27 |
| 1000 + | £0.11 | £0.22 |
*price indicative
- RS Stock No.:
- 466-197
- Mfr. Part No.:
- CM453232-471KL
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Surface Mount Inductor | |
| Inductance | 470μH | |
| Maximum DC Current | 62mA | |
| Package/Case | 4532 | |
| Length | 4.5mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | No | |
| Shielding | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 8Ω | |
| Maximum Operating Temperature | 125°C | |
| Series | CM453232 | |
| Inductance Tolerance | ±10 % | |
| Core Material | Ferrite | |
| Diameter | 3.2mm | |
| Height | 3.2mm | |
| Depth | 3.2mm | |
| Standards/Approvals | EC, EU, RoHS Directive 2002, RoHS Recast 2011, 95 | |
| Maximum Self Resonant Frequency | 300MHz | |
| Inductor Construction | Chip Coil | |
| Minimum Quality Factor | 40 | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Surface Mount Inductor | ||
Inductance 470μH | ||
Maximum DC Current 62mA | ||
Package/Case 4532 | ||
Length 4.5mm | ||
Packaging Tape & Reel | ||
Automotive Standard No | ||
Shielding No | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 8Ω | ||
Maximum Operating Temperature 125°C | ||
Series CM453232 | ||
Inductance Tolerance ±10 % | ||
Core Material Ferrite | ||
Diameter 3.2mm | ||
Height 3.2mm | ||
Depth 3.2mm | ||
Standards/Approvals EC, EU, RoHS Directive 2002, RoHS Recast 2011, 95 | ||
Maximum Self Resonant Frequency 300MHz | ||
Inductor Construction Chip Coil | ||
Minimum Quality Factor 40 | ||
Moulded Yes | ||
- COO (Country of Origin):
- CN
The Bourns SMT chip inductors are designed for high resistance to heat and humidity, ensuring reliable performance in harsh environments. They also offer excellent resistance to mechanical shock and pressure, making them suitable for rugged applications and industrial use.
RoHS compliant
Accurate dimensions for automatic surface
Related links
- Bourns 4532 Unshielded Surface Mount Inductor with a Ferrite Core, 330 μH Chip Coil ±10 % 85 mA Idc Q:40
- Bourns 4532 Unshielded Surface Mount Inductor with a Ferrite Core, 10 μH Chip Coil ±10 % 250 mA Idc Q:50
- Bourns 4532 Unshielded Surface Mount Inductor with a Ferrite Core, 33 μH Chip Coil ±10 % 160 mA Idc Q:50
- Bourns 1812 Unshielded Surface Mount Inductor with a Ferrite Core, 220 μH ±10 % 100 mA Idc Q:40
- Bourns 100 μH Ferrite Core ±5 % 110 mA Idc Q:40
- Bourns 0805 Unshielded Surface Mount Inductor with a Ferrite Core, 470 μH Ferrite Core 10 % 340 mA Idc Q:12
- Bourns 0403 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 470 μH ±10 % 130 mA Idc Q:50
- Bourns 1812 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 100 μH ±10 % 110 mA Idc Q:40
