Bourns, CM453232, 4532 Unshielded Surface Mount Inductor with a Ferrite Core, 330 μH Chip Coil ±10 % 85 mA Idc Q:40
- RS Stock No.:
- 466-196P
- Mfr. Part No.:
- CM453232-331KL
- Brand:
- Bourns
Bulk discount available
View bulk pricing optionsSubtotal 50 units (supplied on a continuous strip)*
£9.00
(exc. VAT)
£11.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1,996 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 50 - 198 | £0.18 |
| 200 - 998 | £0.135 |
| 1000 + | £0.11 |
*price indicative
- RS Stock No.:
- 466-196P
- Mfr. Part No.:
- CM453232-331KL
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Surface Mount Inductor | |
| Inductance | 330μH | |
| Maximum DC Current | 85mA | |
| Package/Case | 4532 | |
| Packaging | Reel | |
| Length | 4.5mm | |
| Automotive Standard | No | |
| Shielding | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 8Ω | |
| Series | CM453232 | |
| Inductance Tolerance | ±10 % | |
| Maximum Operating Temperature | 125°C | |
| Core Material | Ferrite | |
| Height | 3.2mm | |
| Diameter | 3.2mm | |
| Depth | 3.2mm | |
| Standards/Approvals | 95, EC, EU, RoHS Directive 2002, RoHS Recast 2011 | |
| Maximum Self Resonant Frequency | 40MHz | |
| Inductor Construction | Chip Coil | |
| Minimum Quality Factor | 40 | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Surface Mount Inductor | ||
Inductance 330μH | ||
Maximum DC Current 85mA | ||
Package/Case 4532 | ||
Packaging Reel | ||
Length 4.5mm | ||
Automotive Standard No | ||
Shielding No | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 8Ω | ||
Series CM453232 | ||
Inductance Tolerance ±10 % | ||
Maximum Operating Temperature 125°C | ||
Core Material Ferrite | ||
Height 3.2mm | ||
Diameter 3.2mm | ||
Depth 3.2mm | ||
Standards/Approvals 95, EC, EU, RoHS Directive 2002, RoHS Recast 2011 | ||
Maximum Self Resonant Frequency 40MHz | ||
Inductor Construction Chip Coil | ||
Minimum Quality Factor 40 | ||
Moulded Yes | ||
- COO (Country of Origin):
- CN
The Bourns SMT chip inductors are designed for high resistance to heat and humidity, ensuring reliable performance in harsh environments. They also offer excellent resistance to mechanical shock and pressure, making them suitable for rugged applications and industrial use.
RoHS compliant
Accurate dimensions for automatic surface
