Bourns, SRR4028, 4028 Shielded Power Inductor with a Ferrite Core, 3.3 μH ±20 % 2.15 A Idc Q:7.72

Bulk discount available

Subtotal (1 bag of 2 units)*

£0.95

(exc. VAT)

£1.14

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
2 - 48£0.475£0.95
50 - 198£0.415£0.83
200 - 998£0.305£0.61
1000 - 1998£0.245£0.49
2000 +£0.24£0.48

*price indicative

Packaging Options:
RS Stock No.:
466-170
Mfr. Part No.:
SRR4028-3R3Y
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Inductance

3.3μH

Product Type

Power Inductor

Maximum DC Current

2.15A

Package/Case

4028

Length

4.8mm

Packaging

500 pieces per reel

Automotive Standard

AEC-Q200

Shielding

Yes

Maximum DC Resistance

0.360Ω

Minimum Operating Temperature

-40°C

Inductance Tolerance

±20 %

Series

SRR4028

Maximum Operating Temperature

125°C

Core Material

Ferrite

Standards/Approvals

RoHS Compliant

Diameter

4.8mm

Depth

4.8mm

Height

4.8mm

Maximum Self Resonant Frequency

2200MHz

Inductor Construction

Shielded

Minimum Quality Factor

7.72

COO (Country of Origin):
CN
The Bourns Shielded SMD power inductors feature a maximum height of 3.0 mm, making them suitable for compact applications. Its provide efficient power management and stable operation in space-constrained designs.

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy