Bourns, SRR1260, 1260 Shielded Power Inductor with a Ferrite Core, 10 μH ±20 % 5.5 A Idc Q:32

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 2 units)*

£1.32

(exc. VAT)

£1.58

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 540 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
2 - 18£0.66£1.32
20 - 48£0.56£1.12
50 - 198£0.36£0.72
200 - 998£0.355£0.71
1000 +£0.35£0.70

*price indicative

Packaging Options:
RS Stock No.:
466-165
Mfr. Part No.:
SRR1260-100M
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Power Inductor

Inductance

10μH

Maximum DC Current

5.5A

Package/Case

1260

Length

12.5mm

Automotive Standard

AEC-Q200

Shielding

Yes

Maximum DC Resistance

1700.0mΩ

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Inductance Tolerance

±20 %

Series

SRR1260

Height

12.5mm

Diameter

12.5mm

Depth

12.5mm

Core Material

Ferrite

Standards/Approvals

RoHS Compliant

Maximum Self Resonant Frequency

7.96MHz

Inductor Construction

Shielded

Minimum Quality Factor

32

COO (Country of Origin):
CN
The Bourns Shielded SMD power inductors, available in E12 values. These inductors are ideal for compact, high performance applications that require efficient power management and minimal interference.

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy