Bourns, SRR1210, 1210 Shielded Power Inductor with a Ferrite Core, 150 μH ±20 % 2.2 A Idc Q:12
- RS Stock No.:
- 466-161
- Mfr. Part No.:
- SRR1210-151M
- Brand:
- Bourns
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 2 units)*
£1.80
(exc. VAT)
£2.16
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 482 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 2 - 18 | £0.90 | £1.80 |
| 20 - 48 | £0.755 | £1.51 |
| 50 - 198 | £0.48 | £0.96 |
| 200 - 998 | £0.465 | £0.93 |
| 1000 + | £0.455 | £0.91 |
*price indicative
- RS Stock No.:
- 466-161
- Mfr. Part No.:
- SRR1210-151M
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 150μH | |
| Product Type | Power Inductor | |
| Maximum DC Current | 2.2A | |
| Package/Case | 1210 | |
| Length | 12mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Maximum DC Resistance | 1650mΩ | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Series | SRR1210 | |
| Inductance Tolerance | ±20 % | |
| Diameter | 12mm | |
| Standards/Approvals | RoHS | |
| Height | 12mm | |
| Depth | 12mm | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | 85MHz | |
| Inductor Construction | Shielded | |
| Minimum Quality Factor | 12 | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 150μH | ||
Product Type Power Inductor | ||
Maximum DC Current 2.2A | ||
Package/Case 1210 | ||
Length 12mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Maximum DC Resistance 1650mΩ | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Series SRR1210 | ||
Inductance Tolerance ±20 % | ||
Diameter 12mm | ||
Standards/Approvals RoHS | ||
Height 12mm | ||
Depth 12mm | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 85MHz | ||
Inductor Construction Shielded | ||
Minimum Quality Factor 12 | ||
- COO (Country of Origin):
- CN
The Bourns Shielded SMD power inductors, available in the E12 series, feature a height of 10 mm, making them ideal for space-efficient designs. They are well-suited for high performance power applications, providing reliable energy transfer and stable operation.
RoHS compliant
Related links
- Bourns 1210 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 68 μH ±20 % 3 A Idc Q:12
- Bourns 1210 Shielded Power Inductor with a Ferrite Core, 15 μH ±20 % 5.8 A Idc Q:16
- Bourns 1210 Shielded Power Inductor with a Ferrite Core, 330 μH ±20 % 1.4 A Idc Q:14
- Bourns 1210 Shielded Power Inductor with a Ferrite Core, 82 μH ±20 % 2.8 A Idc Q:15
- Bourns 1210 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 120 μH ±20 % 2.3 A Idc Q:13
- Bourns 1210 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 220 μH ±20 % 1.7 A Idc Q:15
- Bourns 1210 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 100 μH ±20 % 2.5 A Idc Q:16
- Bourns 1210 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 22 μH ±20 % 5.2 A Idc Q:16
