Bourns, SRN8040TA, 0804 Shielded Power Inductor with a Ferrite Core, 82 μH Semi Shielded ±20 % 1.4 A Idc Q:12

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 2 units)*

£0.87

(exc. VAT)

£1.044

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,178 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
2 - 48£0.435£0.87
50 - 198£0.38£0.76
200 - 998£0.275£0.55
1000 - 1998£0.225£0.45
2000 +£0.22£0.44

*price indicative

Packaging Options:
RS Stock No.:
466-112
Mfr. Part No.:
SRN8040TA-820M
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Inductance

82μH

Product Type

Power Inductor

Maximum DC Current

1.4A

Package/Case

0804

Packaging

1000 pieces per 13 in Reel

Length

8mm

Automotive Standard

AEC-Q200

Shielding

Yes

Maximum DC Resistance

300mΩ

Minimum Operating Temperature

-55°C

Inductance Tolerance

±20 %

Series

SRN8040TA

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Diameter

8mm

Depth

8mm

Height

8mm

Core Material

Ferrite

Maximum Self Resonant Frequency

165MHz

Minimum Quality Factor

12

Inductor Construction

Semi Shielded

COO (Country of Origin):
CN
The Bourns Semi-shielded power inductors feature semi-shielded construction for effective noise reduction. They are ideal for high power applications, providing efficient energy management while minimizing electromagnetic interference.

RoHS compliant

AEC Q200 compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy