Vishay, IHLP, 2225 Shielded Wirewound Surface Mount Inductor with a Metal Composite Core, 10 μH ±20 % 3 A Idc
- RS Stock No.:
- 151-098
- Mfr. Part No.:
- IHLP2525CZER100M01
- Brand:
- Vishay
Subtotal (1 pack of 5 units)*
£4.41
(exc. VAT)
£5.29
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Plus 735 unit(s) shipping from 15 June 2026
- Final 2,835 unit(s) shipping from 22 June 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | £0.882 | £4.41 |
*price indicative
- RS Stock No.:
- 151-098
- Mfr. Part No.:
- IHLP2525CZER100M01
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Inductance | 10μH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 3A | |
| Package/Case | 2225 | |
| Length | 6.86mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Maximum DC Resistance | 1.7mΩ | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Inductance Tolerance | ±20 % | |
| Series | IHLP | |
| Maximum Operating Temperature | 125°C | |
| Core Material | Metal Composite | |
| Standards/Approvals | RoHS | |
| Termination Style | Solder | |
| Depth | 6.47mm | |
| Height | 3mm | |
| Maximum Self Resonant Frequency | 5.0MHz | |
| Inductor Construction | Wirewound | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Inductance 10μH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 3A | ||
Package/Case 2225 | ||
Length 6.86mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Maximum DC Resistance 1.7mΩ | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Inductance Tolerance ±20 % | ||
Series IHLP | ||
Maximum Operating Temperature 125°C | ||
Core Material Metal Composite | ||
Standards/Approvals RoHS | ||
Termination Style Solder | ||
Depth 6.47mm | ||
Height 3mm | ||
Maximum Self Resonant Frequency 5.0MHz | ||
Inductor Construction Wirewound | ||
Moulded Yes | ||
IHLP 2525 Series Magnetically Shielded Wire Wound Chokes
Applications include filtering of supply voltages and dc-dc converters
Magnetically shielded ferrite core with enamel copper wire winding soldered to terminals
Low profile, high current
Vishay Non Standard SMT Inductors (Chokes)
Related links
- Vishay 2225 Shielded Wirewound Surface Mount Inductor with a Metal Composite Core, 10 μH ±20 % 3 A Idc
- Vishay 2225 Shielded Wirewound Surface Mount Inductor with a Metal Composite Core, 15 μH ±20 % 3 A Idc
- Vishay 2225 Shielded Surface Mount Inductor with a Metal Composite Core, 4.7 μH ±20 % 5.5 A Idc
- Vishay 2225 Shielded Surface Mount Inductor with a Metal Composite Core, 1 μH ±20 % 12 A Idc
- Vishay 2225 Shielded Surface Mount Inductor with a Metal Composite Core, 22 μH ±20 % 2.9 A Idc
- Vishay 2225 Shielded Surface Mount Inductor with a Metal Composite Core, 3.3 μH ±20 % 9.2 A Idc
- Vishay 2225 Shielded Surface Mount Inductor with a Powdered Iron Core, 6.8 μH ±20 % 5.5 A Idc
- Vishay 2225 Shielded Surface Mount Inductor with a Metal Composite Core, 4.7 μH ±20 % 6.5 A Idc
