Murata, LQH, 1210 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 220 μH ±5 % 65 mA Idc Q:40
- RS Stock No.:
- 111-096
- Mfr. Part No.:
- LQH32MN221J23L
- Brand:
- Murata
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 25 units)*
£6.925
(exc. VAT)
£8.30
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1,725 unit(s) ready to ship
- Plus 6,000 unit(s) shipping from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 25 - 225 | £0.277 | £6.93 |
| 250 + | £0.26 | £6.50 |
*price indicative
- RS Stock No.:
- 111-096
- Mfr. Part No.:
- LQH32MN221J23L
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 220μH | |
| Maximum DC Current | 65mA | |
| Package/Case | 1210 | |
| Length | 3.2mm | |
| Packaging | Embossed Tape | |
| Automotive Standard | No | |
| Shielding | No | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 2 | |
| Maximum DC Resistance | 11.8Ω | |
| Maximum Operating Temperature | 85°C | |
| Inductance Tolerance | ±5 % | |
| Series | LQH | |
| Depth | 2.5mm | |
| Height | 2mm | |
| Termination Style | Solder | |
| Standards/Approvals | RoHS | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | 5.5MHz | |
| Moulded | Yes | |
| Inductor Construction | Wirewound | |
| Minimum Quality Factor | 40 | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 220μH | ||
Maximum DC Current 65mA | ||
Package/Case 1210 | ||
Length 3.2mm | ||
Packaging Embossed Tape | ||
Automotive Standard No | ||
Shielding No | ||
Minimum Operating Temperature -40°C | ||
Pin Count 2 | ||
Maximum DC Resistance 11.8Ω | ||
Maximum Operating Temperature 85°C | ||
Inductance Tolerance ±5 % | ||
Series LQH | ||
Depth 2.5mm | ||
Height 2mm | ||
Termination Style Solder | ||
Standards/Approvals RoHS | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 5.5MHz | ||
Moulded Yes | ||
Inductor Construction Wirewound | ||
Minimum Quality Factor 40 | ||
- COO (Country of Origin):
- JP

Murata 1210 LQH32MN Series Wire Wound Inductor
Subminiature Coil inductors with ferrite core for general use.
High quality and low DC resistance.
These chips are Ideal for increasing the performance of electronic circuits in video, communications, audio equipment and mobile telephones.
Related links
- Murata 1210 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 220 μH ±5 % 65 mA Idc Q:40
- Murata 1210 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 330 μH ±5 % 65 mA Idc Q:40
- Murata 1210 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 120 μH ±5 % 75 mA Idc Q:40
- Murata 1210 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 100 μH ±5 % 80 mA Idc Q:40
- Murata 1210 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 150 μH ±10 % 70 mA Idc Q:40
- Murata 1210 Wirewound Surface Mount Inductor with a Ferrite Core, 180 μH ±10 % 65 mA Idc Q:40
- Murata 1210 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 560 μH ±5 % 40 mA Idc Q:50
- Murata 1210 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 560 μH ±10 % 40 mA Idc Q:50
