Murata, LQW, 0603 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 27 nH ±2 % 590 mA Idc Q:42
- RS Stock No.:
- 109-655
- Mfr. Part No.:
- LQW18AN27NG10D
- Brand:
- Murata
Subtotal (1 bag of 25 units)*
£2.00
(exc. VAT)
£2.50
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 3,400 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 25 + | £0.08 | £2.00 |
*price indicative
- RS Stock No.:
- 109-655
- Mfr. Part No.:
- LQW18AN27NG10D
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 27nH | |
| Maximum DC Current | 590mA | |
| Package/Case | 0603 | |
| Length | 1.6mm | |
| Packaging | Paper Tape | |
| Automotive Standard | No | |
| Shielding | No | |
| Maximum DC Resistance | 116mΩ | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Inductance Tolerance | ±2 % | |
| Series | LQW | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Termination Style | Solder | |
| Depth | 0.8mm | |
| Height | 0.8mm | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | 2.8GHz | |
| Inductor Construction | Wirewound | |
| Moulded | Yes | |
| Minimum Quality Factor | 42 | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 27nH | ||
Maximum DC Current 590mA | ||
Package/Case 0603 | ||
Length 1.6mm | ||
Packaging Paper Tape | ||
Automotive Standard No | ||
Shielding No | ||
Maximum DC Resistance 116mΩ | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Inductance Tolerance ±2 % | ||
Series LQW | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Termination Style Solder | ||
Depth 0.8mm | ||
Height 0.8mm | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 2.8GHz | ||
Inductor Construction Wirewound | ||
Moulded Yes | ||
Minimum Quality Factor 42 | ||
- COO (Country of Origin):
- JP

Murata 0603 LQW18AN Series Wire Wound Inductors
High quality Coil inductors designed for VHF and UHF applications.
High resonance frequency.
Low tolerance of inductance values.
Models with the suffix '10D' have lower DC resistance values.
Applications: High frequency circuits for wireless telecommunications equipment: Bluetooth, GSM, W-LAN.
Related links
- Murata 0603 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 27 nH ±2 % 590 mA Idc Q:42
- Murata 0603 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 27 nH ±2 % 440 mA Idc Q:40
- Murata 0603 Unshielded Wirewound Surface Mount Inductor with a Ceramic Core, 22 nH ±5 % 640 mA Idc Q:42
- Murata 0603 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 30 nH ±2 % 420 mA Idc Q:40
- Murata 0603 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 91 nH ±2 % 230 mA Idc Q:34
- Murata 0603 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 47 nH ±2 % 380 mA Idc Q:38
- Murata 0603 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 220 nH ±2 % 120 mA Idc Q:25
- Murata 0603 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 nH ±2 % 650 mA Idc Q:35
