Murata, LQH, 1812 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 2.2 mH ±5 % 30 mA Idc Q:40

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 25 units)*

£8.70

(exc. VAT)

£10.45

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
25 - 225£0.348£8.70
250 - 600£0.253£6.33
625 - 1225£0.182£4.55
1250 - 2475£0.15£3.75
2500 +£0.142£3.55

*price indicative

RS Stock No.:
108-911
Mfr. Part No.:
LQH43NN222J03L
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Inductance

2.2mH

Product Type

Wirewound Surface Mount Inductor

Maximum DC Current

30mA

Package/Case

1812

Packaging

Embossed Tape

Length

4.5mm

Automotive Standard

No

Shielding

No

Maximum DC Resistance

50Ω

Pin Count

2

Minimum Operating Temperature

-40°C

Inductance Tolerance

±5 %

Maximum Operating Temperature

85°C

Series

LQH

Core Material

Ferrite

Standards/Approvals

RoHS

Termination Style

Solder

Height

2.6mm

Depth

3.2mm

Maximum Self Resonant Frequency

1.3MHz

Inductor Construction

Wirewound

Minimum Quality Factor

40

Moulded

Yes

COO (Country of Origin):
JP

Murata 1812 LQH43MN Series Wire Wound Inductor


Coil SMD inductors wound onto a ferrite core.

High quality at high frequency.

Low DC resistance.

High current and inductance.

SMT 1812 Inductors (Chokes)


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy