Murata, LQG15HS, 0402 (1005M) Wire-wound SMD Inductor 15 nH ±5% Wire-Wound 300mA Idc Q:8
- RS Stock No.:
- 108-016
- Mfr. Part No.:
- LQG15HS15NJ02D
- Brand:
- Murata
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Bag of 250)
£1.50
(exc. VAT)
£1.80
(inc. VAT)
- RS Stock No.:
- 108-016
- Mfr. Part No.:
- LQG15HS15NJ02D
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Inductance | 15 nH | |
| Maximum DC Current | 300mA | |
| Package/Case | 0402 (1005M) | |
| Length | 1mm | |
| Depth | 0.5mm | |
| Height | 0.5mm | |
| Dimensions | 1 x 0.5 x 0.5mm | |
| Tolerance | ±5% | |
| Maximum DC Resistance | 320mΩ | |
| Series | LQG15HS | |
| Maximum Self Resonant Frequency | 2.5GHz | |
| Minimum Quality Factor | 8 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Inductor Construction | Wire-Wound | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Inductance 15 nH | ||
Maximum DC Current 300mA | ||
Package/Case 0402 (1005M) | ||
Length 1mm | ||
Depth 0.5mm | ||
Height 0.5mm | ||
Dimensions 1 x 0.5 x 0.5mm | ||
Tolerance ±5% | ||
Maximum DC Resistance 320mΩ | ||
Series LQG15HS | ||
Maximum Self Resonant Frequency 2.5GHz | ||
Minimum Quality Factor 8 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
Inductor Construction Wire-Wound | ||
- COO (Country of Origin):
- JP
