Murata, LQG, 0402 Unshielded Wirewound Surface Mount Inductor 2.4 nH ±0.3 nH 300 mA Idc Q:8

Bulk discount available

Subtotal (1 bag of 250 units)*

£6.25

(exc. VAT)

£7.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
250 - 2250£0.025£6.25
2500 - 6000£0.017£4.25
6250 - 12250£0.016£4.00
12500 - 24750£0.008£2.00
25000 +£0.008£2.00

*price indicative

RS Stock No.:
108-000
Mfr. Part No.:
LQG15HS2N4S02D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Product Type

Wirewound Surface Mount Inductor

Inductance

2.4nH

Maximum DC Current

300mA

Package/Case

0402

Length

1mm

Packaging

Paper Tape

Automotive Standard

No

Shielding

No

Maximum DC Resistance

150mΩ

Minimum Operating Temperature

-55°C

Pin Count

2

Inductance Tolerance

±0.3 nH

Series

LQG

Maximum Operating Temperature

125°C

Depth

0.5mm

Termination Style

Solder

Standards/Approvals

No

Height

0.5mm

Maximum Self Resonant Frequency

6GHz

Minimum Quality Factor

8

Moulded

Yes

Inductor Construction

Wirewound

COO (Country of Origin):
JP

Murata 0402 LQG15HS Series High Frequency Chip Inductors


LQGH15HS inductors from Murata are general use multilayer surface mount inductors. Despite a lower Q factor than wire wound equivalents, the multilayer construction provides excellent balance between rated current, size and L Value tolerance among others.

LQGH15HS SMD inductors are highly reliable and suitable for application in chokes, WLAN networks, RF circuit matching and mobile communication equipment resonance.

Can be used in high frequency circuits

Lower DC resistance enables devices to use less power

Stable at high frequencies

Related links