Murata, LQG, 0402 Wirewound Surface Mount Inductor 4.3 nH ±5 % 300 mA Idc Q:8
- RS Stock No.:
- 107-378
- Mfr. Part No.:
- LQG15HS4N3S02D
- Brand:
- Murata
Subtotal (1 bag of 250 units)*
£5.00
(exc. VAT)
£5.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2,500 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 250 + | £0.02 | £5.00 |
*price indicative
- RS Stock No.:
- 107-378
- Mfr. Part No.:
- LQG15HS4N3S02D
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Inductance | 4.3nH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 300mA | |
| Package/Case | 0402 | |
| Packaging | Paper Tape | |
| Length | 1mm | |
| Automotive Standard | No | |
| Maximum DC Resistance | 180mΩ | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Series | LQG | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | ±5 % | |
| Depth | 0.5mm | |
| Termination Style | Tin plating | |
| Standards/Approvals | RoHS | |
| Height | 0.5mm | |
| Maximum Self Resonant Frequency | 6GHz | |
| Minimum Quality Factor | 8 | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Inductance 4.3nH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 300mA | ||
Package/Case 0402 | ||
Packaging Paper Tape | ||
Length 1mm | ||
Automotive Standard No | ||
Maximum DC Resistance 180mΩ | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Series LQG | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance ±5 % | ||
Depth 0.5mm | ||
Termination Style Tin plating | ||
Standards/Approvals RoHS | ||
Height 0.5mm | ||
Maximum Self Resonant Frequency 6GHz | ||
Minimum Quality Factor 8 | ||
Inductor Construction Wirewound | ||
- COO (Country of Origin):
- JP
Murata 0402 LQG15HS Series High Frequency Chip Inductors
LQGH15HS inductors from Murata are general use multilayer surface mount inductors. Despite a lower Q factor than wire wound equivalents, the multilayer construction provides excellent balance between rated current, size and L Value tolerance among others.
LQGH15HS SMD inductors are highly reliable and suitable for application in chokes, WLAN networks, RF circuit matching and mobile communication equipment resonance.
Can be used in high frequency circuits
Lower DC resistance enables devices to use less power
Stable at high frequencies
Related links
- Murata 0402 Wirewound Surface Mount Inductor 4.3 nH ±5 % 300 mA Idc Q:8
- Murata 0402 Wirewound Surface Mount Inductor with a Ferrite Core, 150 nH ±5 % 140 mA Idc Q:8
- Murata 0402 Unshielded Wirewound Surface Mount Inductor 6.8 nH ±5 % 300 mA Idc Q:8
- Murata 0402 Unshielded Wirewound Surface Mount Inductor 8.2 nH ±5 % 300 mA Idc Q:8
- Murata 0402 Unshielded Wirewound Surface Mount Inductor 9.1 nH ±5 % 300 mA Idc Q:8
- Murata 0402 Unshielded Wirewound Surface Mount Inductor 100 nH ±5 % 150 mA Idc Q:8
- Murata 0402 Unshielded Wirewound Surface Mount Inductor 68 nH ±5 % 180 mA Idc Q:8
- Murata 0402 Unshielded Wirewound Surface Mount Inductor 1.5 nH ±0.3 nH 300 mA Idc Q:8
