Murata, LQG15HS, 0402 (1005M) Wire-wound SMD Inductor 1 nH ±0.3nH Wire-Wound 300mA Idc Q:8

Stock information currently inaccessible

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Bag of 250)

£8.25

(exc. VAT)

£9.90

(inc. VAT)

RS Stock No.:
105-934
Mfr. Part No.:
LQG15HS1N0S02D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Inductance

1 nH

Maximum DC Current

300mA

Package/Case

0402 (1005M)

Length

1mm

Depth

0.5mm

Height

0.5mm

Dimensions

1 x 0.5 x 0.5mm

Tolerance

±0.3nH

Maximum DC Resistance

70mΩ

Series

LQG15HS

Maximum Self Resonant Frequency

10GHz

Maximum Operating Temperature

+125°C

Inductor Construction

Wire-Wound

Minimum Quality Factor

8

Minimum Operating Temperature

-55°C

COO (Country of Origin):
JP

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy