Murata LQG15HS Series Type 0402 (1005M) Multilayer Surface Mount Inductor 270 nH ±5% Wire-Wound 110mA Idc Q:8
- RS Stock No.:
- 105-928
- Mfr. Part No.:
- LQG15HSR27J02D
- Brand:
- Murata
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Bag of 100)
£1.80
(exc. VAT)
£2.16
(inc. VAT)
- RS Stock No.:
- 105-928
- Mfr. Part No.:
- LQG15HSR27J02D
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Inductance | 270 nH | |
| Maximum DC Current | 110mA | |
| Package/Case | 0402 (1005M) | |
| Length | 1mm | |
| Depth | 0.5mm | |
| Height | 0.5mm | |
| Dimensions | 1 x 0.5 x 0.5mm | |
| Tolerance | ±5% | |
| Maximum DC Resistance | 4.94Ω | |
| Series | LQG15HS | |
| Maximum Self Resonant Frequency | 400MHz | |
| Minimum Quality Factor | 8 | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -55°C | |
| Priced to Clear | Yes | |
| Inductor Construction | Wire-Wound | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Inductance 270 nH | ||
Maximum DC Current 110mA | ||
Package/Case 0402 (1005M) | ||
Length 1mm | ||
Depth 0.5mm | ||
Height 0.5mm | ||
Dimensions 1 x 0.5 x 0.5mm | ||
Tolerance ±5% | ||
Maximum DC Resistance 4.94Ω | ||
Series LQG15HS | ||
Maximum Self Resonant Frequency 400MHz | ||
Minimum Quality Factor 8 | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55°C | ||
Priced to Clear Yes | ||
Inductor Construction Wire-Wound | ||
- COO (Country of Origin):
- JP
Murata 0402 LQG15HS Series High Frequency Chip Inductors
LQGH15HS inductors from Murata are general use multilayer surface mount inductors. Despite a lower Q factor than wire wound equivalents, the multilayer construction provides excellent balance between rated current, size and L Value tolerance among others.
LQGH15HS SMD inductors are highly reliable and suitable for application in chokes, WLAN networks, RF circuit matching and mobile communication equipment resonance.
Can be used in high frequency circuits
Lower DC resistance enables devices to use less power
Stable at high frequencies

