Murata, DLW21S, 0805 (2012M) Wire-wound SMD Inductor ±25% Wire-Wound 300mA Idc
- RS Stock No.:
- 105-344
- Mfr. Part No.:
- DLW21SN261SQ2L
- Brand:
- Murata
Stock information currently inaccessible
- RS Stock No.:
- 105-344
- Mfr. Part No.:
- DLW21SN261SQ2L
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Maximum DC Current | 300mA | |
| Package/Case | 0805 (2012M) | |
| Length | 2mm | |
| Depth | 1.2mm | |
| Height | 1.2mm | |
| Dimensions | 2 x 1.2 x 1.2mm | |
| Tolerance | ±25% | |
| Maximum DC Resistance | 400mΩ | |
| Series | DLW21S | |
| Maximum Operating Temperature | +85°C | |
| Inductor Construction | Wire-Wound | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Maximum DC Current 300mA | ||
Package/Case 0805 (2012M) | ||
Length 2mm | ||
Depth 1.2mm | ||
Height 1.2mm | ||
Dimensions 2 x 1.2 x 1.2mm | ||
Tolerance ±25% | ||
Maximum DC Resistance 400mΩ | ||
Series DLW21S | ||
Maximum Operating Temperature +85°C | ||
Inductor Construction Wire-Wound | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- JP
