Vishay 90F Supercapacitor -20 → +80% Tolerance, 196 HVC 2.8V dc, Through Hole
- RS Stock No.:
- 875-6717
- Mfr. Part No.:
- MAL219690103E3
- Brand:
- Vishay
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 875-6717
- Mfr. Part No.:
- MAL219690103E3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Capacitance | 90F | |
Voltage | 2.8V dc | |
Mounting Type | Through Hole | |
Minimum Operating Temperature | -20°C | |
Maximum Operating Temperature | +85°C | |
Height | 7.5mm | |
Dimensions | 35 x 25 x 7.5mm | |
Lead Pitch | 7mm | |
Leakage Current | 0.5 mA | |
Equivalent Series Resistance | 30 (ac) mΩ, 90 (dc) mΩ | |
Lifetime | 1000h | |
Series | 196 HVC | |
Tolerance | -20 → +80% | |
Capacitor Family | Electric Double Layer | |
Polarised | Polar | |
Priced to Clear | Yes | |
Depth | 35mm | |
Terminal Type | Radial | |
Lead Spacing | 10 mm | |
Product Diameter | 35mm | |
Select all | ||
---|---|---|
Brand Vishay | ||
Capacitance 90F | ||
Voltage 2.8V dc | ||
Mounting Type Through Hole | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +85°C | ||
Height 7.5mm | ||
Dimensions 35 x 25 x 7.5mm | ||
Lead Pitch 7mm | ||
Leakage Current 0.5 mA | ||
Equivalent Series Resistance 30 (ac) mΩ, 90 (dc) mΩ | ||
Lifetime 1000h | ||
Series 196 HVC | ||
Tolerance -20 → +80% | ||
Capacitor Family Electric Double Layer | ||
Polarised Polar | ||
Priced to Clear Yes | ||
Depth 35mm | ||
Terminal Type Radial | ||
Lead Spacing 10 mm | ||
Product Diameter 35mm | ||
196 HVC Series
Low 2.5 mm profiles
High energy density of 13 Ws/g
Available with up to six cells
Capacitance values to 90 F
Offered in stacked through-hole, surface-mount flat, and lay flat configurations featuring pins, tabs, and connectors
Wide voltage range from 1.4 V up to 8.4 V
Useful life of 1000 hours at +85 °C
High energy density of 13 Ws/g
Available with up to six cells
Capacitance values to 90 F
Offered in stacked through-hole, surface-mount flat, and lay flat configurations featuring pins, tabs, and connectors
Wide voltage range from 1.4 V up to 8.4 V
Useful life of 1000 hours at +85 °C
Energy harvesting and power line backup applications in embedded computers, servers, data storage systems, professional remote controls, real-time clocks, emergency lighting, gaming and vending machines, and network equipment