KEMET 0.47 F Supercapacitor -20 to 80 % Tolerance, Supercap FT 5.5 V dc, Through Hole
- RS Stock No.:
- 789-7980
- Mfr. Part No.:
- FT0H474ZF
- Brand:
- KEMET
Bulk discount available
Subtotal (1 unit)*
£3.52
(exc. VAT)
£4.22
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 220 unit(s) ready to ship
- Plus 175 unit(s) shipping from 09 April 2026
- Plus 400 unit(s) shipping from 16 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | £3.52 |
| 25 - 49 | £3.28 |
| 50 - 99 | £3.06 |
| 100 - 249 | £2.85 |
| 250 + | £2.57 |
*price indicative
- RS Stock No.:
- 789-7980
- Mfr. Part No.:
- FT0H474ZF
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Product Type | Supercapacitor | |
| Capacitance | 0.47F | |
| Mount Type | Through Hole | |
| Packaging | Bulk | |
| Polarity | Negative | |
| Automotive Standard | No | |
| Lead Diameter | 2mm | |
| Lead Pitch | 5.08mm | |
| Terminal Type | Radial | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 2 | |
| Equivalent Series Resistance ESR | 6.5Ω | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Series | Supercap FT | |
| Depth | 13mm | |
| Tolerance | -20 to 80 % | |
| Capacitor Family | Electric Double Layer | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Product Type Supercapacitor | ||
Capacitance 0.47F | ||
Mount Type Through Hole | ||
Packaging Bulk | ||
Polarity Negative | ||
Automotive Standard No | ||
Lead Diameter 2mm | ||
Lead Pitch 5.08mm | ||
Terminal Type Radial | ||
Minimum Operating Temperature -40°C | ||
Pin Count 2 | ||
Equivalent Series Resistance ESR 6.5Ω | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Series Supercap FT | ||
Depth 13mm | ||
Tolerance -20 to 80 % | ||
Capacitor Family Electric Double Layer | ||
FT Series Radial Super Capacitors
KEMET FT series supercapacitors are ideal for high energy storage applications. These supercapacitors can be used like a secondary battery when applied in a DC circuit.This series of Supercapacitor are through hole mounting types specially designed for direct mounting to the printed circuit board (PCB). They are designed to prevent liquid leakage for high reliability.
Ideal for usage in low voltage DC hold up applications like embedded microprocessor systems that have flash memory.
Features
Wide range of temperature from −40°C to +85°C
Maintenance free
Highly reliable against liquid leakage
Maximum operating voltage: 5.5 V dc
Aluminium (EDLC) Super Capacitors
Related links
- KEMET 0.47 F Supercapacitor -20 to 80 % Tolerance Through Hole
- KEMET 1 F Supercapacitor -20 to 80 % Tolerance Through Hole
- KEMET 1 F Supercapacitor -20 to 80 % Tolerance Through Hole
- KEMET 0.1 F Supercapacitor -20 to 80 % Tolerance Through Hole
- KEMET 0.1 F Supercapacitor -20 to 80 % Tolerance Through Hole
- KEMET 0.47 F Supercapacitor -20 to 80 % Tolerance Through Hole
- KEMET 0.47 F Supercapacitor -20 to 80 % Tolerance Through Hole
- KEMET 0.47 F Supercapacitor -20 to 80 % Tolerance Through Hole
