Cellergy 25000μF Supercapacitor -20 → +80% Tolerance, Supercap CLG 3.5V dc, Through Hole
- RS Stock No.:
- 725-6531
- Mfr. Part No.:
- CLG03P025L12
- Brand:
- Cellergy
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£5.41
(exc. VAT)
£6.49
(inc. VAT)
- RS Stock No.:
- 725-6531
- Mfr. Part No.:
- CLG03P025L12
- Brand:
- Cellergy
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cellergy | |
| Capacitance | 25000µF | |
| Voltage | 3.5V dc | |
| Mounting Type | Through Hole | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +70°C | |
| Height | 3.4mm | |
| Dimensions | 12 x 12.5 x 3.4mm | |
| Lead Pitch | 8mm | |
| Leakage Current | 6 μA | |
| Equivalent Series Resistance | 300mΩ | |
| Lifetime | 1000h | |
| Series | Supercap CLG | |
| Tolerance | -20 → +80% | |
| Lead Diameter | 0.65mm | |
| Tolerance Minus | -20% | |
| Terminal Type | Through Hole | |
| Depth | 3.4 mm, 12.5 mm | |
| Tolerance Plus | +80% | |
| Select all | ||
|---|---|---|
Brand Cellergy | ||
Capacitance 25000µF | ||
Voltage 3.5V dc | ||
Mounting Type Through Hole | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +70°C | ||
Height 3.4mm | ||
Dimensions 12 x 12.5 x 3.4mm | ||
Lead Pitch 8mm | ||
Leakage Current 6 μA | ||
Equivalent Series Resistance 300mΩ | ||
Lifetime 1000h | ||
Series Supercap CLG | ||
Tolerance -20 → +80% | ||
Lead Diameter 0.65mm | ||
Tolerance Minus -20% | ||
Terminal Type Through Hole | ||
Depth 3.4 mm, 12.5 mm | ||
Tolerance Plus +80% | ||
- COO (Country of Origin):
- IL
Radial Supercaps - Cellergy
These through hole components have been certified for use with PCB wave soldering. This includes the high ambient temperatures found in the wave soldering bath and preheating oven.