KEMET 0.22F Supercapacitor -20 → +80% Tolerance, FC 3.5V dc, Surface Mount
- RS Stock No.:
- 188-2084
- Mfr. Part No.:
- FC0V224ZFTBR24
- Brand:
- KEMET
Bulk discount available
Subtotal (1 pack of 2 units)*
£5.90
(exc. VAT)
£7.08
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 470 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
2 - 18 | £2.95 | £5.90 |
20 - 98 | £2.42 | £4.84 |
100 - 248 | £1.985 | £3.97 |
250 - 498 | £1.82 | £3.64 |
500 + | £1.645 | £3.29 |
*price indicative
- RS Stock No.:
- 188-2084
- Mfr. Part No.:
- FC0V224ZFTBR24
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | KEMET | |
Capacitance | 0.22F | |
Voltage | 3.5V dc | |
Mounting Type | Surface Mount | |
Minimum Operating Temperature | -25°C | |
Maximum Operating Temperature | +70°C | |
Diameter | 10.5mm | |
Height | 5.5mm | |
Dimensions | 10.8 x 10.8 x 5.5mm | |
Lead Pitch | 5mm | |
Equivalent Series Resistance | 25Ω | |
Series | FC | |
Tolerance | -20 → +80% | |
Terminal Type | Solder | |
Polarised | Polar | |
Capacitor Family | Electric Double Layer | |
Depth | 10.8mm | |
Lead Spacing | 5 mm | |
Product Diameter | 10.5mm | |
Select all | ||
---|---|---|
Brand KEMET | ||
Capacitance 0.22F | ||
Voltage 3.5V dc | ||
Mounting Type Surface Mount | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +70°C | ||
Diameter 10.5mm | ||
Height 5.5mm | ||
Dimensions 10.8 x 10.8 x 5.5mm | ||
Lead Pitch 5mm | ||
Equivalent Series Resistance 25Ω | ||
Series FC | ||
Tolerance -20 → +80% | ||
Terminal Type Solder | ||
Polarised Polar | ||
Capacitor Family Electric Double Layer | ||
Depth 10.8mm | ||
Lead Spacing 5 mm | ||
Product Diameter 10.5mm | ||
- COO (Country of Origin):
- TH
FC Series Super capacitors, also known as Electric Double-Layer Capacitors (EDLCs), are surface mount type components intended for high energy storage applications. The FC Series is designed specifically for reflow soldering, allowing them to be attached to a printed circuit board (PCB) directly.
Surface mount without holder
Wide range of temperature from −25°C to +70°C
Maintenance free
Operational Voltage: 3.5 - 5.5 VDC
Highly reliable against liquid leakage
Lead-free
Applications
Super capacitors have characteristics ranging from traditional capacitors and batteries. As a result, Super capacitors can be used like a secondary battery when applied in a DC circuit. These devices are best suited for use in low voltage DC hold-up applications such as embedded microprocessor systems with flash memory.
Wide range of temperature from −25°C to +70°C
Maintenance free
Operational Voltage: 3.5 - 5.5 VDC
Highly reliable against liquid leakage
Lead-free
Applications
Super capacitors have characteristics ranging from traditional capacitors and batteries. As a result, Super capacitors can be used like a secondary battery when applied in a DC circuit. These devices are best suited for use in low voltage DC hold-up applications such as embedded microprocessor systems with flash memory.
Related links
- KEMET 0.22F Supercapacitor -20 → +80% Tolerance Surface Mount
- KEMET 0.22F Supercapacitor -20 → +80% Tolerance Surface Mount
- KEMET 0.1F Supercapacitor -20 → +80% Tolerance Surface Mount
- NIC Components 0.22F Supercapacitor -20 → +80% Tolerance Surface Mount
- KEMET 0.22F Supercapacitor -20 → +80% Tolerance Through Hole
- KEMET 0.47F Supercapacitor -20 → +80% Tolerance Surface Mount
- KEMET 0.22F Supercapacitor -20 → +80% Tolerance Surface Mount
- KEMET 0.1F Supercapacitor -20 → +80% Tolerance Surface Mount