KEMET 0.22F Supercapacitor -20 → +80% Tolerance, FCS 5.5V dc, Surface Mount

Bulk discount available

Subtotal 10 units (supplied on a continuous strip)*

£29.60

(exc. VAT)

£35.50

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
10 - 48£2.96
50 - 98£2.67
100 - 248£2.39
250 +£2.225

*price indicative

Packaging Options:
RS Stock No.:
188-2076P
Mfr. Part No.:
FCS0H224ZFTBR24
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

0.22F

Voltage

5.5V dc

Mounting Type

Surface Mount

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Diameter

10.7mm

Height

8.5mm

Dimensions

10.8 x 10.8 x 8.5mm

Lead Pitch

5mm

Equivalent Series Resistance

50Ω

Series

FCS

Tolerance

-20 → +80%

Depth

10.8mm

Terminal Type

Solder

Lead Spacing

5 mm

Product Diameter

10.7mm

Polarised

Polar

Capacitor Family

Electric Double Layer

FC Series Super capacitors, also known as Electric Double-Layer Capacitors (EDLCs), are surface mount type components intended for high energy storage applications. The FC Series is designed specifically for reflow soldering, allowing them to be attached to a printed circuit board (PCB) directly.

Surface mount without holder
Wide range of temperature from −25°C to +70°C
Maintenance free
Operational Voltage: 3.5 - 5.5 VDC
Highly reliable against liquid leakage
Lead-free
Applications
Super capacitors have characteristics ranging from traditional capacitors and batteries. As a result, Super capacitors can be used like a secondary battery when applied in a DC circuit. These devices are best suited for use in low voltage DC hold-up applications such as embedded microprocessor systems with flash memory.