KEMET 1 F Supercapacitor -20 to 80 % Tolerance, Supercap FY 5.5V dc, Through Hole
- RS Stock No.:
- 173-4199
- Mfr. Part No.:
- FS0H105ZF
- Brand:
- KEMET
Subtotal (1 box of 50 units)*
£206.85
(exc. VAT)
£248.20
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 01 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 + | £4.137 | £206.85 |
*price indicative
- RS Stock No.:
- 173-4199
- Mfr. Part No.:
- FS0H105ZF
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Product Type | Supercapacitor | |
| Capacitance | 1F | |
| Voltage | 5.5V dc | |
| Mount Type | Through Hole | |
| Packaging | Box | |
| Automotive Standard | No | |
| Diameter | 28.5mm | |
| Lead Pitch | 10.16mm | |
| Terminal Type | Radial | |
| Equivalent Series Resistance ESR | 7Ω | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 75°C | |
| Standards/Approvals | RoHS | |
| Series | Supercap FY | |
| Height | 16mm | |
| Depth | 14mm | |
| Tolerance | -20 to 80 % | |
| Capacitor Family | Electric Double Layer | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Product Type Supercapacitor | ||
Capacitance 1F | ||
Voltage 5.5V dc | ||
Mount Type Through Hole | ||
Packaging Box | ||
Automotive Standard No | ||
Diameter 28.5mm | ||
Lead Pitch 10.16mm | ||
Terminal Type Radial | ||
Equivalent Series Resistance ESR 7Ω | ||
Pin Count 2 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 75°C | ||
Standards/Approvals RoHS | ||
Series Supercap FY | ||
Height 16mm | ||
Depth 14mm | ||
Tolerance -20 to 80 % | ||
Capacitor Family Electric Double Layer | ||
- COO (Country of Origin):
- TH
FS Series Radial Super Capacitors
This series of Supercapacitor are through hole mounting types specially designed for direct mounting to the printed circuit board (PCB). They are designed to prevent liquid leakage for high reliability.
Aluminium (EDLC) Super Capacitors
Related links
- KEMET
- KEMET 47 mF Supercapacitor -20 to 80 % Tolerance Surface Mount
- KEMET 0.1 F Supercapacitor -20 to 80 % Tolerance Through Hole
- KEMET 0.1 F Supercapacitor -20 to 80 % Tolerance Through Hole
- KEMET 47 mF Supercapacitor -20 to 80 % Tolerance Through Hole
- KEMET 47 mF Supercapacitor -20 to 80 % Tolerance Through Hole
- KEMET 0.1 F Supercapacitor -20 to 80 % Tolerance Through Hole
- KEMET 0.1 F Supercapacitor -20 to 80 % Tolerance Through Hole
