KEMET 0.33F Supercapacitor -20 → +80% Tolerance, Supercap FM 5.5V dc, Through Hole

Unavailable
RS will no longer stock this product.
RS Stock No.:
135-5826
Mfr. Part No.:
FMC0H334ZF
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

0.33F

Voltage

5.5V dc

Mounting Type

Through Hole

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Dimensions

14 x 9 x 15mm

Lead Pitch

5mm

Equivalent Series Resistance

25Ω

Lifetime

1000h

Series

Supercap FM

Tolerance

-20 → +80%

Lead Spacing

5 mm

Terminal Type

Radial

Dielectric Material Family

Electrical Double Layer

Depth

15mm

Capacitor Family

Electric Double Layer

Polarised

Polar