Honeywell FSG Series Load Cell, 2.04kg Range, Compression, Tension Measure
- RS Stock No.:
- 203-6956
- Mfr. Part No.:
- FSG020WNPB
- Brand:
- Honeywell
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 203-6956
- Mfr. Part No.:
- FSG020WNPB
- Brand:
- Honeywell
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Honeywell | |
Force Measured | Compression, Tension | |
Force/ Load Measurement Range | 2.04kg | |
Series | FSG | |
Housing Material | Plastic | |
Select all | ||
---|---|---|
Brand Honeywell | ||
Force Measured Compression, Tension | ||
Force/ Load Measurement Range 2.04kg | ||
Series FSG | ||
Housing Material Plastic | ||
- COO (Country of Origin):
- CN
The Honeywell FSG series force sensor is featured with the precise, reliable force sensing performance in a compact commercial-grade package. The specialized piezo resistive micro-machined silicon sensing element used for sensing purpose.
Extremely low deflection
Low repeatability and linearity error
Low off-centre loading errors improves system accuracy due to mechanical misalignment
Low power consumption allows use in battery applications
Low repeatability and linearity error
Low off-centre loading errors improves system accuracy due to mechanical misalignment
Low power consumption allows use in battery applications
Related links
- Honeywell FSG Series Load Cell Compression, Tension Measure
- Honeywell FSS-SMT Series Load Cell Compression, Tension Measure
- Honeywell FSG Series Load Cell Compression, Tension Measure
- Honeywell FSG Series Load Cell Compression, Tension Measure
- Honeywell FSS Series Load Cell Compression, Tension Measure
- Honeywell FSG Series Button Load Cell Compression, Tension Measure
- Honeywell FSS-SMT Series Load Cell Compression, Tension Measure
- Honeywell FSS Series Load Cell Compression, Tension Measure