Bott 1 Door Steel Cupboard 600 mm 525mm, 350 mm

Subtotal (1 unit)*

£163.84

(exc. VAT)

£196.61

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 18 unit(s) ready to ship
  • Plus 16 unit(s) ready to ship from another location
  • Plus 15 unit(s) shipping from 30 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£163.84

*price indicative

RS Stock No.:
127-1513
Mfr. Part No.:
16929001.11
Brand:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Sub Type

Cupboard with Shelf

Product Type

Cupboard

Floor Standing

No

Number of Doors

1

Number of Shelves

1

Lockable

Yes

Wheeled

No

Material

Steel

Colour

Light Grey

Height

600mm

Depth

350mm

Standards/Approvals

No

Width

525mm

RoHS Status: Exempt

COO (Country of Origin):
GB

Bott Steel Wall Cupboard


The Bott economy steel wall cupboard with 2 shelves has pre-punched wall fixings. Ideal for fixing above benches and machinery.

Features and Benefits


Width of 525mm, depth of 350 and height of 600mm

Espagnolette 2 point lock

Flush fitting handle

Fully welded steel construction

Galvanised steel adjustable on 100mm pitch

35kg U. D. L. Capacity per shelf

Three point locking, reinforced doors

Related links