RS PRO 30L Blue PP Medium Storage Box, 240mm x 362mm x 362mm
- RS Stock No.:
- 528-6861
- Brand:
- RS PRO
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 528-6861
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Lid Type | No Lid | |
| Height | 240mm | |
| Width | 362mm | |
| Depth | 362mm | |
| Volume Capacity | 30L | |
| Colour | Blue | |
| Box Size | Medium | |
| Material | PP | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Lid Type No Lid | ||
Height 240mm | ||
Width 362mm | ||
Depth 362mm | ||
Volume Capacity 30L | ||
Colour Blue | ||
Box Size Medium | ||
Material PP | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB

