Post-It Assorted Sticky Note, 35 Notes per Pad, 43.1 mm x 11.9 mm
- RS Stock No.:
- 467-6910
- Distrelec Article No.:
- 304-10-325
- Mfr. Part No.:
- 683-4
- Brand:
- Post-It
Subtotal (1 unit)*
£4.79
(exc. VAT)
£5.75
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 24 unit(s) shipping from 11 June 2026
- Plus 79 unit(s) shipping from 11 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £4.79 |
*price indicative
- RS Stock No.:
- 467-6910
- Distrelec Article No.:
- 304-10-325
- Mfr. Part No.:
- 683-4
- Brand:
- Post-It
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Post-It | |
| Product Type | Sticky Note | |
| Colour | Assorted | |
| Number of Notes per Pad | 35 | |
| Note Length | 11.9mm | |
| Note Width | 43.1mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Post-It | ||
Product Type Sticky Note | ||
Colour Assorted | ||
Number of Notes per Pad 35 | ||
Note Length 11.9mm | ||
Note Width 43.1mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
Small Post-It® Index
4 colour coding for documents
Repositionable
Transparent (do not obscure text)
Easy to write-on surface
4 x 35 index per pack
Size 12mm wide
Can be used to refill any Post-it® Index dispenser
Related links
- Sticky Notes
- Post-It Assorted Sticky Note, 76 mm x 127 mm
- Post-It Pink Sticky Note, 76 mm x 76 mm
- Post-It Sticky Note 1.0 in x 38.1 mm
- Post-It Assorted Sticky Note 47.6 mm x 47.6 mm
- Post-It Yellow 90 Notes per Pad, 76 mm x 76 mm
- Post-It Yellow Sticky Note 76 mm x 76 mm
- Post-It Yellow Sticky Note 76 mm x 76 mm