RS PRO Hybrid, Permanent Magnet Stepper Motor, 0.78Nm Torque, 2.1 V, 3 V, 4.2 V, 1.8°, 60 x 60mm Frame, 7.5mm Shaft
- RS Stock No.:
- 892-8735
- Brand:
- RS PRO
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£66.00
(exc. VAT)
£79.20
(inc. VAT)
- RS Stock No.:
- 892-8735
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Stepper Motor Type | Hybrid, Permanent Magnet | |
| Step Angle | 1.8° | |
| Holding Torque | 0.78Nm | |
| Number Of Wires | 8 | |
| Supply Voltage | 2.1 V, 3 V, 4.2 V | |
| Frame Size | 60 x 60mm | |
| Shaft Diameter | 7.5mm | |
| Current Rating | 2 A | |
| Winding Arrangement | Parallel, Series, Unipolar | |
| Shaft Length | 22.4mm | |
| Depth | 69mm | |
| Number of Pole Pairs | 1 | |
| Resistance Per Phase | 1.5Ω | |
| Standards Met | CE, RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Stepper Motor Type Hybrid, Permanent Magnet | ||
Step Angle 1.8° | ||
Holding Torque 0.78Nm | ||
Number Of Wires 8 | ||
Supply Voltage 2.1 V, 3 V, 4.2 V | ||
Frame Size 60 x 60mm | ||
Shaft Diameter 7.5mm | ||
Current Rating 2 A | ||
Winding Arrangement Parallel, Series, Unipolar | ||
Shaft Length 22.4mm | ||
Depth 69mm | ||
Number of Pole Pairs 1 | ||
Resistance Per Phase 1.5Ω | ||
Standards Met CE, RoHS Compliant | ||
- COO (Country of Origin):
- CN
