Phoenix Contact PAI-4-FIX-5/6 BK Series DIN Rail Terminal Accessory

Subtotal (1 box of 10 units)*

£16.64

(exc. VAT)

£19.97

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • 27 left, ready to ship
  • Plus 27 left, ready to ship from another location
Box(es)
Per Box
Per unit*
1 +£16.64£1.664

*price indicative

RS Stock No.:
859-6366
Distrelec Article No.:
304-23-209
Mfr. Part No.:
3035980
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

DIN Rail Terminal Accessory

Material

Copper

Series

PAI-4-FIX-5/6 BK

Colour

Black

Standards/Approvals

No

Hazardous Area Certification

No

COO (Country of Origin):
PL
4 mm test adapter, for Terminal blocks with 5.2 mm and 6.2 mm pitch

Test adapter for accommodating safety test plugs with a 4 mm diameter

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy