Phoenix Contact FBS2-5 GN Series Plug-In Bridge
- RS Stock No.:
- 855-2067
- Mfr. Part No.:
- 3032143
- Brand:
- Phoenix Contact
Subtotal (1 box of 50 units)*
£18.74
(exc. VAT)
£22.49
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £18.74 | £0.375 |
*price indicative
- RS Stock No.:
- 855-2067
- Mfr. Part No.:
- 3032143
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Plug-In Bridge | |
| Material | Copper | |
| Colour | Green | |
| Series | FBS2-5 GN | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Plug-In Bridge | ||
Material Copper | ||
Colour Green | ||
Series FBS2-5 GN | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
Plug-in bridge, pitch: 5.2 mm, number of positions: 2, color: green
The 2- to 50-pos. jumpers can bridge up to 50 Terminal blocks in the two bridge shafts of the CLIPLINE complete system in one step
