Phoenix Contact COMBICON Power Series Feed Through Terminal Block, 2-Way, 10AWG, 24 AWG Wire, 32A Screw
- RS Stock No.:
- 803-0554
- Distrelec Article No.:
- 304-45-852
- Mfr. Part No.:
- 0708250
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 50 units)*
£198.45
(exc. VAT)
£238.15
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 300 unit(s) shipping from 12 June 2026
- Plus 250 unit(s) shipping from 25 June 2026
- Plus 250 unit(s) shipping from 30 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 200 | £3.969 | £198.45 |
| 250 - 450 | £3.572 | £178.60 |
| 500 + | £3.255 | £162.75 |
*price indicative
- RS Stock No.:
- 803-0554
- Distrelec Article No.:
- 304-45-852
- Mfr. Part No.:
- 0708250
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Ways | 2 | |
| Product Type | Feed Through Terminal Block | |
| Current | 32A | |
| Wire Size | 10, 24AWG | |
| Mount Type | Through Hole | |
| Fused | No | |
| Contact Material | Copper Alloy | |
| Material | Polyamide | |
| Voltage | 500V | |
| Pitch | 10mm | |
| Wire Protection | No | |
| Colour | Grey | |
| Cable CSA | 0.2, 6mm² | |
| Series | COMBICON Power | |
| Termination Type | Screw | |
| Gender | Female | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Enclosed | No | |
| Hazardous Area Certification | IEC 60068-2-82 | |
| Standards/Approvals | No | |
| Contact Plating | Tin | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Ways 2 | ||
Product Type Feed Through Terminal Block | ||
Current 32A | ||
Wire Size 10, 24AWG | ||
Mount Type Through Hole | ||
Fused No | ||
Contact Material Copper Alloy | ||
Material Polyamide | ||
Voltage 500V | ||
Pitch 10mm | ||
Wire Protection No | ||
Colour Grey | ||
Cable CSA 0.2, 6mm² | ||
Series COMBICON Power | ||
Termination Type Screw | ||
Gender Female | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Enclosed No | ||
Hazardous Area Certification IEC 60068-2-82 | ||
Standards/Approvals No | ||
Contact Plating Tin | ||
- COO (Country of Origin):
- PL
Phoenix Contact Feed-Through Terminal Block, 24 to 10AWG Wire Size Range, Screw Connections - VDFK 4 - 0708250
Looking for a robust component to house wire connections in your industrial setup? This feed-through terminal block from Phoenix Contact is up for the job. It's a versatile product that accommodates wire sizes between 24 and 10AWG, so you won't be tied down by limited cable choices. Thanks to its current rating of 32A, it's an ideal option for high-power applications. Tin-plated copper alloy contacts efficiently conduct electricity and reduce the risk of corrosion, ensuring smooth performance.
This unit's made from durable PA for resistance to corrosion and abrasion, so it can stand up to use in harsh industrial environments. The screw terminals mean you can wire it up in a jiffy using a simple screwdriver. A solder connection ensures a strong, permanent bond that holds its own, even in the event of heavy vibrations.
Features & Benefits
• Self-extinguishing in 10 seconds or less for enhanced safety in the event of a fire
• Rated surge voltage of 6kV for protection against electrical hazards
• Compact dimensions of 25.5 (L) x 10 (W) x 20.5mm (H) mean it's a space-efficient choice
Related links
- Phoenix Contact Combi Pluggable Solutions Series DIN Rail Terminal Block 10AWG 32A Screw
- Phoenix Contact PTN 4 Series Non-Fused Terminal Block 10AWG 32A Push-in
- Phoenix Contact COMBICON Power Series Feed Through Terminal Block 0.2mm² 32A Screw
- Phoenix Contact PT Series Feed Through Terminal Block 10AWG 30A Push-in
- Phoenix Contact PTPOWER Series Terminal Block Connector 10AWG 32A Screw
- Phoenix Contact UK Series Non-Fused Terminal Block 12AWG 32A Screw
- Phoenix Contact G Series PCB Terminal Block 12AWG 32A Screw
- Allen Bradley 1492 Series Screw Terminal 10AWG 32A Screw Cage
