Phoenix Contact PT 2.5/ 6-5.0-H Series PCB Terminal Block, 6-Way, 32A, 20 → 10 AWG Wire, Screw Termination
- RS Stock No.:
- 648-1786
- Mfr. Part No.:
- 1935815
- Brand:
- Phoenix Contact
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 648-1786
- Mfr. Part No.:
- 1935815
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Ways | 6 | |
| Current Rating | 32A | |
| Wire Size | 20 → 10 AWG | |
| Termination Method | Screw | |
| Mounting Type | Through Hole | |
| Fused | No | |
| Material | Nylon | |
| Pitch | 5mm | |
| Voltage Rating | 250 V | |
| Colour | Green | |
| Series | PT 2.5/ 6-5.0-H | |
| Gender | Plug | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Ways 6 | ||
Current Rating 32A | ||
Wire Size 20 → 10 AWG | ||
Termination Method Screw | ||
Mounting Type Through Hole | ||
Fused No | ||
Material Nylon | ||
Pitch 5mm | ||
Voltage Rating 250 V | ||
Colour Green | ||
Series PT 2.5/ 6-5.0-H | ||
Gender Plug | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
