Phoenix Contact COMBICON Power Series HDFK 10 Non-Fused Terminal Block, 1-Way, 57A, 20 → 6 AWG Wire, Screw Down

Unavailable
RS will no longer stock this product.
RS Stock No.:
290-2683
Mfr. Part No.:
0707073
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Ways

1

Current Rating

57A

Wire Size

20 → 6 AWG

Termination Method

Screw Down

Fused

No

Material

Nylon

Voltage Rating

400 V

Series

COMBICON Power

COO (Country of Origin):
GR