Phoenix Contact AKG Series Terminal Block, 1-Way, 14AWG, 6 AWG Wire, 76A Screw

Subtotal (1 pack of 50 units)*

£36.75

(exc. VAT)

£44.10

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 250 unit(s) shipping from 07 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +£0.735£36.75

*price indicative

RS Stock No.:
248-2129
Mfr. Part No.:
0423027
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Ways

1

Product Type

Terminal Block

Current

76A

Wire Size

14, 6AWG

Mount Type

Surface

Fused

No

Material

Polyamide

Voltage

300V

Cable CSA

1.5, 16mm²

Series

AKG

Colour

Green, Yellow

Wire Protection

No

Termination Type

Screw

Minimum Operating Temperature

-5°C

Enclosed

No

Maximum Operating Temperature

70°C

Hazardous Area Certification

NO

Standards/Approvals

EAC Ex Approvals, CSA, UL

Phoenix Contact Terminal Block, M5 Screw Thread, 16mm Stripping Length - AKG 16 GNYE - 0423027


Need a fast and convenient way to make wire connections in your electrical system? Grab this terminal block from Phoenix Contact. It's a versatile device that handles common wire sizes between 1.5 and 16mm². The screw termination method means installation is swift and you only need a screwdriver. Thanks to dimensions of 23.4 (H) x 9.8 (W) x 32mm (D), this is a space-efficient choice that's ideal for use in small enclosures. As you simply mount the unit on a neutral busbar, it's easy to place in a convenient spot.

The block's vibrant green and yellow colouring makes it quick to identify, so you won't spend time searching for it during maintenance. With safety in mind, this product has a UL 94-V2 rating, which means it self-extinguishes in less than a minute in the event of a fire.

Features & Benefits


• 76A current rating for use in demanding applications

• Light 10.55g weight means load is minimal, even when multiple units are stacked in a row

• Does its job reliably in a wide operating temperature range between -5°C and +70°C

Related links